Wieland 99.408.6046.6 Cable Black 2.00 m VDE Approved Safe Easy Install

MPN
99.408.6046.6
Brand
Wieland
EAN-13
4015573894990
Order Code
13-5701
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Wieland Electric cable, model 99.408.6046.6, is a black cable with a length of 2.00 metres. It is manufactured for reliable electrical connections and suited for industrial environments. Typical applications include connecting electrical equipment or interfacing with control panels.
Type Cable
Output Current Not Applicable
Cable Length 2.00m
Cable standard H05VV-F 3G 1,5mm²
Connector Version straight
Factory colour Black
Misc Attribute Female connector cable with free end
Nominal Current 16A
Nominal Voltage 230V
Type A Wieland GST18 receptacle
Type B Open cable ends

Reviews

Be the first to submit a review

Trustpilot