Wieland 99.407.6046.6 Cable 1.00 m Black Clear Mgmt VDE Approved

MPN
99.407.6046.6
Brand
Wieland
EAN-13
4015573912915
Order Code
13-5700
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

Wieland Electric manufactures the 99.407.6046.6 cable, which is black and 1.00 metre long. This high-quality cable is designed for reliable electrical connections. It is typically used in industrial applications for efficient power and data transmission.
Type Cable
Output Current Not Applicable
Cable Length 1.00m
Cable standard H05VV-F 3G 1,5mm²
Connector Version straight
Factory colour Black
Misc Attribute Female connector - free end
Nominal Current 16A
Nominal Voltage 230V
Type A Wieland GST18 receptacle
Type B Open cable ends

Reviews

Be the first to submit a review

Trustpilot