Wieland 99.404.6046.6 Cable Black 1.00 m VDE Approved Contact Protected

MPN
99.404.6046.6
Brand
Wieland
EAN-13
4015573840898
Order Code
13-5697
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Wieland Electric manufactures the black cable model number 99.404.6046.6 with a length of 1.00 metre. This cable is typically used for electrical applications requiring reliable connections and durability. It is suitable for both industrial and residential wiring installations.
Type Cable
Output Current Not Applicable
Cable Length 1.00m
Cable standard H05VV-F 3G 1,5mm²
Connector Version straight
Factory colour Black
Misc Attribute Plug - free ends
Nominal Current 16A
Nominal Voltage 230V
Type A Wieland GST18 plug
Type B Open cable ends

Reviews

Be the first to submit a review

Trustpilot