Wieland 375.007 Power Cable Black 5m For Bachmann Facility Solutions

MPN
375.007
Brand
Wieland
EAN-13
4016514011728
Order Code
13-5677
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £21.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 93 in stock

Wieland Electric manufactures this cable, model number 375.007, which is black and 5.00 metres long. Its main attributes include durability and flexibility for electrical connections. It is typically used in industrial and commercial installations to connect equipment securely.
Type Cable
Output Current Not Applicable
Cable Length 5.00m
Cable standard H05VV-F 3G 1,5mm²
Connector Version angled on one side
Factory colour Black
Rack size 483 mm (19")
Type A PG right-angle plug
Type B Wieland GST18 receptacle

Reviews

Be the first to submit a review

Trustpilot