Wieland 99.405.6046.6 Cable Black 2m VDE Approved Quick Install

MPN
99.405.6046.6
Brand
Wieland
EAN-13
4015573824003
Order Code
13-5698
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Wieland Electric manufactures the cable model 99.405.6046.6, which is black and measures 2.00 metres in length. This cable is designed for reliable connectivity and durability in electrical installations. It is typically used in industrial and commercial settings where secure and stable connections are essential.
Type Cable
Output Current Not Applicable
Cable Length 2.00m
Cable standard H05VV-F 3G 1,5mm²
Connector Version straight
Factory colour Black
Misc Attribute Plug - free ends
Nominal Current 16A
Nominal Voltage 230V
Type A Wieland GST18 plug
Type B Open cable ends

Reviews

Be the first to submit a review

Trustpilot