Wieland 375.003 Electric Cable 3m Black Power Cable for Bachmann Solutions

MPN
375.003
Brand
Wieland
EAN-13
4016514011711
Order Code
13-5676
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £17.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 97 in stock

Wieland Electric manufactures the 375.003 cable, which is black and measures 3.00 metres in length. This cable is designed for reliable electrical connections in industrial settings. It is suitable for routing power and data signals in automation systems.
Type Cable
Output Current Not Applicable
Cable Length 3.00m
Cable standard H05VV-F 3G 1,5mm²
Connector Version angled on one side
Factory colour Black
Rack size 483 mm (19")
Type A PG right-angle plug
Type B Wieland GST18 receptacle
Weight 0.39

Reviews

Be the first to submit a review

Trustpilot