Weidmuller 1011000000-1 Fuse Serial Terminal Grey Screws 1 piece |
13-4719
|
|
Despatched within 4 working days - 67 in stock
|
1+ £3.87
| 1+ |
£3.87 |
| 10+ |
£3.56 |
| 100+ |
£3.48 |
Price per unit Ex VAT
|
6.3A |
2 |
500V |
Grey |
|
Screws |
Screw Terminal |
2 |
Copper |
50 |
10 |
(LxHxW) 60mm x 61mm x 7.9mm |
60mm |
|
Polyamide |
|
WSI 6 |
6.3 A |
12mm |
-50 to +120°C |
Weidmüller 1011300000-1 Fuse Serial Terminal Screws Grey 1 piece |
13-4720
|
|
Despatched within 4 working days - 49 in stock
|
1+ £9.30
Price per unit Ex VAT
|
6.3A |
2 |
500V |
Grey |
|
Screws |
Screw Terminal |
2 |
Tin-Plated Copper |
10 |
6.3 |
Depth x Height x Width: 71.5 x 60 x 7.9 mm |
71.5mm |
|
Wemid |
|
WSI 6/LD 10-36V DC/AC |
6.3 A |
12mm |
-50 to +75°C |
Weidmuller 1012400000-1 Fuse Serial Terminal Screws Grey 1 piece |
13-4721
|
|
Despatched within 4 working days - 5 in stock
|
1+ £9.30
Price per unit Ex VAT
|
6.3A |
2 |
500V |
Grey |
|
Screws |
Screw Terminal |
2 |
Tin-Plated Copper |
10 items |
6.3 |
|
71.5mm |
|
Basic Material: Wemid (Housing), UL94 V-0 |
|
WSI 6/LD 250AC |
6.3 A |
12mm |
-50 to +120°C |
Weidmuller 1616400000-1 ZSI 2.5 Beige Terminal Block Compact Design |
13-4829
|
|
Despatched within 4 working days - 74 in stock
|
1+ £3.69
Price per unit Ex VAT
|
6.3A |
2 |
500V |
Beige |
G20 fuses |
Pull spring |
Spring-Loaded Connector |
2 |
|
50 |
6.3 |
79.5 x 7.9 x 73 mm (H x W x D) |
79.5mm |
Without LED |
Plastic |
ZSI 2.5 |
|
6.3 A |
10mm |
-50 to +120°C |
Weidmüller 1616410000-1 ZSI 2.5/LD Terminal Block 250AC Beige |
13-4830
|
|
Despatched within 4 working days - 10 in stock
|
1+ £8.72
Price per unit Ex VAT
|
12A |
2 |
500V |
Beige |
G20 fuses |
Pull spring |
Spring-Loaded Connector |
2 |
|
50 |
6.3 |
(H x W x D) 79.5 x 7.9 x 73 mm |
|
Bibolarer with LED |
Wemid |
ZSI 2.5/LD 250AC |
|
6.3 A |
10mm |
-50 to +120°C |
Weidmüller 1616440000-1 ZSI 2.5/LD Terminal Block Beige 28AC |
13-4831
|
|
Despatched within 4 working days - 18 in stock
|
1+ £8.71
Price per unit Ex VAT
|
12A |
2 |
500V |
Beige |
G20 fuses |
Pull spring |
Spring-Loaded Connector |
2 |
|
50 |
6.3 |
H79.5mm x W7.9mm x D73mm |
79mm |
Bibolarer with LED |
Plastic |
ZSI 2.5/LD 28AC |
|
6.3 A |
10mm |
-50 to +120°C |
Weidmuller 1814690000-1 ZSI 6-2/FC Terminal Block Black |
13-4933
|
|
Despatched within 4 working days - 46 in stock
|
1+ £6.39
Price per unit Ex VAT
|
30A |
|
250V |
Black |
CAR fuses |
Pull spring |
Pull Spring |
|
|
|
30 |
|
|
Without LED |
|
ZSI 6-2/FC |
|
30 A |
|
|
Weidmuller 1814700000-1 ZSI 6-2/FC LD Terminal Black Compact Design |
13-4934
|
|
Despatched within 4 working days - 77 in stock
|
1+ £11.86
Price per unit Ex VAT
|
30A |
|
250V |
Black |
CAR fuses |
Pull spring |
Pull Spring |
|
|
|
30 |
|
|
With bipolar LED |
|
ZSI 6-2/FC LD |
|
30 A |
|
|
Weidmüller 1820930000-1 ZSI 6-2 Terminal Block Black 2X2.5/G20 |
13-4938
|
|
Available to back orderBack order, lead time 4 weeks
|
1+ £5.09
| 1+ |
£5.09 |
| 10+ |
£4.68 |
| 100+ |
£4.58 |
Price per unit Ex VAT
|
10A |
2 |
500V |
Black |
G20 fuses |
Pull spring |
Spring-Loaded Connector |
2 |
|
20 |
10 |
H68mm x W12.2mm x D55mm |
68mm |
ZSI 6-2 2X2.5/G20 |
Wemid |
Without LED |
|
10:00:00 |
10mm |
-50 to +120°C |
Weidmüller 1826050000-1 ZSI Terminal Block Black 2.5mm² DIN Rail |
13-4939
|
|
Despatched within 4 working days - 30 in stock
|
1+ £5.44
| 1+ |
£5.44 |
| 10+ |
£5.00 |
| 100+ |
£4.89 |
Price per unit Ex VAT
|
10A |
|
500V |
Black |
G20 fuses |
Pull spring |
|
|
|
|
|
|
|
ZSI 2.5-2/2X2AN/G20 |
|
Without LED |
|
10:00:00 |
|
|