Weidmüller 1616440000-1 ZSI 2.5/LD Terminal Block Beige 28AC

Image Representative of Range

Weidmüller 1616440000-1 ZSI 2.5/LD Terminal Block Beige 28AC

MPN
1616440000-1
Brand
Weidmuller
EAN-13
2050001296313
Order Code
13-4831
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £10.24 £8.71
10+ £8.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Weidmüller manufactures the 1616440000-1 ZSI 2.5/LD 28AC Beige, a fuse serial terminal for switchboard applications. This product ensures continuity and is essential in managing and protecting electrical circuits. It's typically used for safely distributing electrical power and maintaining system reliability.
Current Rating 12A
Type Fuse serial terminal
Number of Ways 2
Voltage Rating 500V
Colour Beige
Compatible with (details) G20 fuses
Connection Pull spring
Connection (type) Spring-Loaded Connector
Connections 2
Content 50
Current Rating (A) 6.3
Dim H79.5mm x W7.9mm x D73mm
Length (mm) 79mm
Material (details) Plastic
Misc Attribute 1 Bibolarer with LED
Misc Attribute 2 ZSI 2.5/LD 28AC
Nominal Current 6.3 A
Product Type Fuse Terminal Block
Stripping length (max.) mm 10mm
Temperature Range -50 to +120°C
Voltage Rating (V, V DC) 500 V
Weight (g, g/m) 19
Width 7.9mm
Width (mm) 7.9
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot