Weidmuller 1616400000-1 ZSI 2.5 Beige Terminal Block Compact Design

Image Representative of Range

Weidmuller 1616400000-1 ZSI 2.5 Beige Terminal Block Compact Design

MPN
1616400000-1
Brand
Weidmuller
EAN-13
2050001045065
Order Code
13-4829
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £4.33 £3.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

The Weidmüller 1616400000-1 ZSI 2.5 Beige is a fuse serial terminal designed for switchboard applications. This component ensures continuity and reliable connectivity within electrical circuits. Typically used in control panels and distribution boards, it accommodates secure connections in various industrial settings.
Current Rating 6.3A
Type Fuse serial terminal
Number of Ways 2
Voltage Rating 500V
Colour Beige
Compatible with (details) G20 fuses
Connection Pull spring
Connection (type) Spring-Loaded Connector
Connections 2
Content 50
Current Rating (A) 6.3
Dim 79.5 x 7.9 x 73 mm (H x W x D)
Length (mm) 79.5mm
Material (details) Plastic
Misc Attribute 1 Without LED
Misc Attribute 2 ZSI 2.5
Nominal Current 6.3 A
Product Type Fuse Terminal Block
Stripping length (max.) mm 10mm
Temperature Range -50 to +120°C
Voltage Rating (V, V DC) 500 V
Weight (g, g/m) 19
Width 7.9mm
Width (mm) 7.9
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot