Weidmüller 1011300000-1 Fuse Serial Terminal Screws Grey 1 piece

Image Representative of Range

Weidmüller 1011300000-1 Fuse Serial Terminal Screws Grey 1 piece

MPN
1011300000-1
Brand
Weidmuller
EAN-13
2050001044259
Order Code
13-4720
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £10.94 £9.30
10+ £8.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

Weidmüller's 1011300000-1 is a fuse serial terminal designed with grey casing and secure screws for reliable connections. This terminal is ideal for ensuring continuity and protection in switchboard applications. It is commonly used in electrical distribution systems to safely manage and isolate circuit loads.
Current Rating 6.3A
Type Fuse serial terminal
Number of Ways 2
Voltage Rating 500V
Colour Grey
Connection Screws
Connection (type) Screw Terminal
Connections 2
Contact Material Tin-Plated Copper
Content 10
Current Rating (A) 6.3
Dim Depth x Height x Width: 71.5 x 60 x 7.9 mm
Length (mm) 71.5mm
Material (details) Wemid
Misc Attribute WSI 6/LD 10-36V DC/AC
Nominal Current 6.3 A
Product Type Fuse Terminal Block
Stripping length (max.) mm 12mm
Temperature Range -50 to +75°C
Voltage Rating (V, V DC) 36
Weight (g, g/m) 19.47g
Width 7.9mm
Width (mm) 7.9
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot