Weidmuller 1814700000-1 ZSI 6-2/FC LD Terminal Black Compact Design

Image Representative of Range

Weidmuller 1814700000-1 ZSI 6-2/FC LD Terminal Black Compact Design

MPN
1814700000-1
Brand
Weidmuller
EAN-13
2050001296399
Order Code
13-4934
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £11.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 103 in stock

Weidmüller's 1814700000-1 ZSI 6-2/FC LD Black is a fuse serial terminal designed for continuity in switchboard applications. This durable and reliable component is perfect for organising electrical connections and ensuring safety in complex systems. Typically used in industrial and commercial settings, it is crucial for maintaining system integrity and performance.
Current Rating 30A
Type Fuse serial terminal
Voltage Rating 250V
Colour Black
Compatible with (details) CAR fuses
Connection Pull spring
Connection (type) Pull Spring
Current Rating (A) 30
Misc Attribute 1 With bipolar LED
Misc Attribute 2 ZSI 6-2/FC LD
Nominal Current 30 A
Product Type Fuse Terminal Block
Voltage Rating (V, V DC) 250 V
Width 8.1mm
Width (mm) 8.1
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot