Weidmüller 1826050000-1 ZSI Terminal Block Black 2.5mm² DIN Rail

Image Representative of Range

Weidmüller 1826050000-1 ZSI Terminal Block Black 2.5mm² DIN Rail

MPN
1826050000-1
Brand
Weidmuller
EAN-13
2050001296344
Order Code
13-4939
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.44
10+ £5.00
100+ £4.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Weidmüller 1826050000-1 ZSI 2.5-2/2X2AN/G20 Black is a fuse serial terminal designed for continuity and switchboard applications. It is ideal for use in electrical circuits requiring reliable connections and secure fusing. This terminal helps ensure system safety and efficiency in industrial environments.
Current Rating 10A
Type Fuse serial terminal
Voltage Rating 500V
Colour Black
Compatible with (details) G20 fuses
Connection Pull spring
Misc Attribute 1 ZSI 2.5-2/2X2AN/G20
Misc Attribute 2 Without LED
Nominal Current 10:00:00
Product Type Fuse Terminal Block
Width 12.12mm
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot