Weidmuller 1814690000-1 ZSI 6-2/FC Terminal Block Black

Image Representative of Range

Weidmuller 1814690000-1 ZSI 6-2/FC Terminal Block Black

MPN
1814690000-1
Brand
Weidmuller
EAN-13
2050001296382
Order Code
13-4933
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £7.51 £6.39
10+ £5.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

The Weidmüller 1814690000-1 ZSI 6-2/FC Black is a fuse serial terminal designed for ensuring electrical continuity in switchboard applications. Manufactured by Weidmüller, it is ideal for integrating into complex electrical distribution systems. This black terminal is commonly used in control panels where reliable connection and protection are critical.
Current Rating 30A
Type Fuse serial terminal
Voltage Rating 250V
Colour Black
Compatible with (details) CAR fuses
Connection Pull spring
Connection (type) Pull Spring
Current Rating (A) 30
Misc Attribute 1 Without LED
Misc Attribute 2 ZSI 6-2/FC
Nominal Current 30 A
Product Type Fuse Terminal Block
Voltage Rating (V, V DC) 250 V
Width 8.1mm
Width (mm) 8.1
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot