Weidmüller 1820930000-1 ZSI 6-2 Terminal Block Black 2X2.5/G20

Image Representative of Range

Weidmüller 1820930000-1 ZSI 6-2 Terminal Block Black 2X2.5/G20

MPN
1820930000-1
Brand
Weidmuller
EAN-13
2050001296368
Order Code
13-4938
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £5.98 £5.09
10+ £4.68
100+ £4.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Weidmüller 1820930000-1 ZSI 6-2 2X2.5/G20 is a black fuse serial terminal designed for continuity in switchboard applications. It offers reliable connections with a capacity of two 2.5 mm² wires each, making it suitable for industrial and electrical panels. The product is ideal for managing and distributing electrical currents securely within switchboards.
Current Rating 10A
Type Fuse serial terminal
Number of Ways 2
Voltage Rating 500V
Colour Black
Compatible with (details) G20 fuses
Connection Pull spring
Connection (type) Spring-Loaded Connector
Connections 2
Content 20
Current Rating (A) 10
Dim H68mm x W12.2mm x D55mm
Length (mm) 68mm
Material (details) Wemid
Misc Attribute 1 ZSI 6-2 2X2.5/G20
Misc Attribute 2 Without LED
Nominal Current 10:00:00
Product Type Fuse Terminal Block
Stripping length (max.) mm 10mm
Temperature Range -50 to +120°C
Voltage Rating (V, V DC) 500 V
Weight (g, g/m) 27
Width 12.12mm
Width (mm) 12.2
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot