Weidmüller 1616410000-1 ZSI 2.5/LD Terminal Block 250AC Beige

Image Representative of Range

Weidmüller 1616410000-1 ZSI 2.5/LD Terminal Block 250AC Beige

MPN
1616410000-1
Brand
Weidmuller
EAN-13
2050001296337
Order Code
13-4830
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £10.25 £8.72
10+ £8.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Weidmüller 1616410000-1 ZSI 2.5/LD 250AC in beige is a fuse serial terminal designed for ensuring continuity in switchboard applications. It features robust construction typical of Weidmüller's high-quality standards. This terminal is ideal for securely managing electrical connections in various industrial settings.
Current Rating 12A
Type Fuse serial terminal
Number of Ways 2
Voltage Rating 500V
Colour Beige
Compatible with (details) G20 fuses
Connection Pull spring
Connection (type) Spring-Loaded Connector
Connections 2
Content 50
Current Rating (A) 6.3
Dim (H x W x D) 79.5 x 7.9 x 73 mm
Material (details) Wemid
Misc Attribute 1 Bibolarer with LED
Misc Attribute 2 ZSI 2.5/LD 250AC
Nominal Current 6.3 A
Product Type Fuse Terminal Block
Stripping length (max.) mm 10mm
Temperature Range -50 to +120°C
Voltage Rating (V, V DC) 250 V
Weight (g, g/m) 19
Width 7.9mm
Width (mm) 7.9
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot