Weidmuller 1012400000-1 Fuse Serial Terminal Screws Grey 1 piece

MPN
1012400000-1
Brand
Weidmuller
EAN-13
2050001044266
Order Code
13-4721
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £10.94 £9.30
10+ £8.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Weidmüller 1012400000-1 is a fuse serial terminal featuring screws, available in grey and sold individually. It is primarily used in switchboards for ensuring circuit continuity and protection. This terminal is ideal for applications requiring reliable electrical connections and safeguards in industrial settings.
Current Rating 6.3A
Type Fuse serial terminal
Number of Ways 2
Voltage Rating 500V
Colour Grey
Connection Screws
Connection (type) Screw Terminal
Connections 2
Contact Material Tin-Plated Copper
Content 10 items
Current Rating (A) 6.3
Length (mm) 71.5mm
Material (details) Basic Material: Wemid (Housing), UL94 V-0
Misc Attribute WSI 6/LD 250AC
Nominal Current 6.3 A
Product Type Fuse Terminal Block
Stripping length (max.) mm 12mm
Temperature Range -50 to +120°C
Voltage Rating (V, V DC) 250 V
Weight (g, g/m) 19.47g
Width 7.9mm
Width (mm) 7.9
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot