Weidműller 1932530000 Connector Female Shrouded 7.62mm |
14-5750
|
|
Despatched within 5 working days - 75 in stock
|
30+ £6.68
Price per unit Ex VAT
|
|
0470 |
90° (upwards vertical) |
|
Right Angle |
|
|
|
|
|
|
Cross-section for conductor connection |
|
6mm² |
0.2mm² |
M 3 |
|
13.56mm |
Uncoated |
|
Weidműller 1944000000 Connector Female Shrouded 5.08mm Pitch |
14-5785
|
|
Despatched within 5 working days - 62 in stock
|
60+ £6.56
Price per unit Ex VAT
|
|
|
90° (upwards vertical) |
|
|
|
UR |
|
|
200039-1121690 |
|
Cross-section for conductor connection |
E60693 |
4mm² |
0.13mm² |
M 2.5 |
|
|
Uncoated |
Black |
Weidműller 1931960000 Connector 7.62mm Female Shrouded |
14-5790
|
|
Order in multiples of 100
Despatched within 5 working days - 589 in stock
|
100+ £2.19
Price per unit Ex VAT
|
|
0470 |
90° (upwards vertical) |
|
|
|
CSA, cURus |
|
|
200039-1534443 |
|
Cross-section for conductor connection |
|
6mm² |
0.2mm² |
M 3 |
|
13.56mm |
Uncoated |
Black |
Weidműller 1983130000 Connector Female Unshrouded 5.08mm Size |
14-5814
|
|
Despatched within 5 working days - 72 in stock
|
10+ £2.49
Price per unit Ex VAT
|
0.2inch |
0470 |
180° (horizontal) |
|
|
|
CSA, cURus |
|
|
200039-1121690 |
|
Cross-section for conductor connection |
|
3.31mm² |
0.13mm² |
|
|
|
Uncoated |
Orange |
Weidműller 1951050000 Connector Female Shrouded 7.62mm |
14-5847
|
|
Despatched within 5 working days - 36 in stock
|
30+ £5.99
Price per unit Ex VAT
|
|
0470 |
90° (upwards vertical) |
|
Right Angle |
|
|
|
|
200039-1534443 |
|
Cross-section for conductor connection |
|
6mm² |
0.2mm² |
M 3 |
|
13.56mm |
Uncoated |
|
Weidműller 1947610000 Connector 5.08mm Female Unshrouded |
14-5852
|
|
Despatched within 5 working days - 60 in stock
|
10+ £3.35
Price per unit Ex VAT
|
|
|
180° (horizontal) |
|
Straight |
|
|
|
|
200039-1121690 |
|
Cross-section for conductor connection |
|
4mm² |
0.13mm² |
M 2.5 |
|
|
Uncoated |
|
Weidműller 1929880000 Connector Female Unshrouded 7.62mm |
14-5871
|
|
Despatched within 5 working days - 50 in stock
|
40+ £5.54
Price per unit Ex VAT
|
|
0470 |
90° (upwards vertical) |
|
Right Angle |
|
|
|
|
|
|
Cross-section for conductor connection |
|
10mm² |
0.2mm² |
M 3 |
|
10.2mm |
Uncoated |
|
Weidműller 1929920000 Connector 7.62mm Male Shrouded |
14-5873
|
|
Despatched within 5 working days - 50 in stock
|
40+ £5.54
Price per unit Ex VAT
|
|
0470 |
90° (upwards vertical) |
|
Right Angle |
|
|
|
|
|
|
Cross-section for conductor connection |
|
10mm² |
0.2mm² |
M 3 |
|
10.2mm |
Uncoated |
|
Weidműller 1933370000 Connector Male Shrouded 7.62mm |
14-5879
|
|
Despatched within 5 working days - 15 in stock
|
16+ £6.10
Price per unit Ex VAT
|
|
0470 |
90° (upwards vertical) |
|
|
|
CSA, cURus |
|
|
200039-1534443 |
|
Cross-section for conductor connection |
|
10mm² |
0.2mm² |
M 3 |
|
10.2mm |
Uncoated |
Black |
Weidműller 1933400000 Connector 7.62mm Male Shrouded |
14-5880
|
|
Despatched within 5 working days - 50 in stock
|
40+ £4.89
Price per unit Ex VAT
|
|
0470 |
90° (upwards vertical) |
|
Right Angle |
|
|
|
|
200039-1534443 |
|
Cross-section for conductor connection |
|
10mm² |
0.2mm² |
M 3 |
|
10.2mm |
Uncoated |
|
Weidműller 1931740000 Connector Female Shrouded 7.62mm |
14-5886
|
|
Order in multiples of 100
Despatched within 5 working days - 400 in stock
|
100+ £1.95
Price per unit Ex VAT
|
|
0470 |
90° (upwards vertical) |
|
|
|
CSA, cURus |
|
|
200039-1534443 |
|
Cross-section for conductor connection |
|
6mm² |
0.2mm² |
M 3 |
|
13.56mm |
Uncoated |
Black |
Weidműller 1980740000 Connector Female Unshrouded 5.00mm Pitch |
14-5897
|
|
Despatched within 5 working days - 48 in stock
|
22+ £4.33
Price per unit Ex VAT
|
|
|
180° (horizontal) |
|
|
|
CSA, cURus |
|
|
200039-1121690 |
|
Cross-section for conductor connection |
|
3.31mm² |
0.13mm² |
|
|
|
Uncoated |
Orange |
Weidműller 1982980000 Connector Female Unshrouded 5.08mm |
14-5898
|
|
Despatched within 5 working days - 48 in stock
|
5+ £2.00
Price per unit Ex VAT
|
|
|
180° (horizontal) |
|
|
|
CSA, cURus |
|
|
200039-1121690 |
|
Cross-section for conductor connection |
|
3.31mm² |
0.13mm² |
|
|
|
Uncoated |
Orange |
Weidműller 1983180000 Connector Female Shrouded 5.08mm Pitch |
14-5899
|
|
Despatched within 5 working days - 48 in stock
|
21+ £4.41
Price per unit Ex VAT
|
|
0470 |
180° (horizontal) |
|
|
|
CSA, cURus |
|
|
200039-1121690 |
|
Cross-section for conductor connection |
|
3.31mm² |
0.13mm² |
|
|
|
Uncoated |
Orange |
Weidműller 1980870000 Connector Male Unshrouded 5.00mm |
14-5931
|
|
Order in multiples of 250
Despatched within 5 working days - 270 in stock
|
250+ £0.880
Price per unit Ex VAT
|
|
touch |
180° (horizontal) |
unplugged |
|
|
CSA, cURus |
|
|
200039-1121690 |
|
Cross-section for conductor connection |
|
3.31mm² |
0.13mm² |
|
|
|
Uncoated |
Orange |
Weidműller 1928390000 Connector Female Shrouded 7.62mm |
14-5934
|
|
Order in multiples of 125
Despatched within 5 working days - 200 in stock
|
125+ £1.70
Price per unit Ex VAT
|
|
plugged |
|
|
|
No |
|
0°/180° (horizontal) |
No |
200039-1534443 |
Weidmuller USA cage code: 63279, Weidmuller UK cage code: K1838 |
|
|
|
|
|
6.9mm |
6.9mm |
|
|
Weidműller 1928400000 Connector 7.62mm Female Shrouded |
14-5935
|
|
Despatched within 5 working days - 200 in stock
|
80+ £2.11
Price per unit Ex VAT
|
0.3inch |
plugged |
|
|
|
|
CSA, cURus |
0°/180° (horizontal) |
|
200039-1534443 |
|
|
|
|
|
|
6.9mm |
6.9mm |
|
Black |
Weidműller 1929300000 Connector Female Unshrouded 7.62mm |
14-5936
|
|
Order in multiples of 150
Despatched within 5 working days - 200 in stock
|
150+ £1.25
Price per unit Ex VAT
|
|
plugged |
|
|
|
No |
|
0°/180° (horizontal) |
No |
200039-1534443 |
Weidmuller USA cage code: 63279, Weidmuller UK cage code: K1838 |
|
|
|
|
|
6.9mm |
6.9mm |
|
|
Weidműller 1956370000 Connector Female Unshrouded 5.00mm |
14-5957
|
|
Despatched within 5 working days - 180 in stock
|
94+ £0.973
Price per unit Ex VAT
|
|
|
90° (upwards vertical) |
|
|
|
|
|
|
200039-1121690 |
|
Cross-section for conductor connection |
|
4mm² |
0.13mm² |
M 2.5 |
|
|
Uncoated |
|
Weidműller 1932500000 Connector Male Shrouded 7.62mm |
14-5965
|
|
Despatched within 5 working days - 150 in stock
|
50+ £4.20
Price per unit Ex VAT
|
|
0470 |
90° (upwards vertical) |
|
|
|
|
|
|
|
|
Cross-section for conductor connection |
|
6mm² |
0.2mm² |
M 3 |
|
13.56mm |
Uncoated |
|
Weidműller 1980200000 Connector Unshrouded Female 5.00mm Pitch |
14-6004
|
|
Despatched within 5 working days - 144 in stock
|
54+ £1.75
Price per unit Ex VAT
|
0.197inch |
touch |
180° (horizontal) |
unplugged |
|
|
CSA, cURus |
|
|
200039-1121690 |
|
Cross-section for conductor connection |
|
3.31mm² |
0.13mm² |
|
|
|
Uncoated |
Orange |
Weidműller 1982130000 Connector Female Unshrouded 5.08mm Pitch |
14-6007
|
|
Despatched within 5 working days - 144 in stock
|
75+ £1.25
Price per unit Ex VAT
|
|
|
180° (horizontal) |
|
|
|
CSA, cURus |
|
|
200039-1121690 |
|
Cross-section for conductor connection |
|
3.31mm² |
0.13mm² |
|
|
|
Uncoated |
Black |
Weidműller 1932480000 Connector 7.62mm Female Unshrouded |
14-6016
|
|
Despatched within 5 working days - 100 in stock
|
30+ £5.85
Price per unit Ex VAT
|
|
0470 |
90° (upwards vertical) |
|
|
|
|
|
|
|
|
Cross-section for conductor connection |
|
6mm² |
0.2mm² |
M 3 |
|
13.56mm |
Uncoated |
Black |
Weidműller 1932520000 Connector 7.62mm Female Shrouded |
14-6017
|
|
Despatched within 5 working days - 100 in stock
|
30+ £5.85
Price per unit Ex VAT
|
|
0470 |
90° (upwards vertical) |
|
Right Angle |
|
|
|
|
|
|
Cross-section for conductor connection |
|
6mm² |
0.2mm² |
M 3 |
|
13.56mm |
Uncoated |
|
Weidműller 1980910000 Connector Female Unshrouded 5.00mm |
14-6024
|
|
Despatched within 5 working days - 126 in stock
|
80+ £2.11
Price per unit Ex VAT
|
|
touch |
180° (horizontal) |
unplugged |
|
|
CSA, cURus |
|
|
200039-1121690 |
|
Cross-section for conductor connection |
|
3.31mm² |
0.13mm² |
|
|
|
Uncoated |
Orange |
Weidműller 1960440000 Connector 5.00mm Female Unshrouded |
14-6029
|
|
Despatched within 5 working days - 120 in stock
|
65+ £1.48
Price per unit Ex VAT
|
|
|
180° (horizontal) |
|
Straight |
|
|
|
|
200039-1121690 |
|
Cross-section for conductor connection |
|
4mm² |
0.13mm² |
M 2.5 |
|
|
Uncoated |
|
Weidműller 1929890000 Connector Female Unshrouded 7.62mm |
14-6054
|
|
Despatched within 5 working days - 100 in stock
|
50+ £3.61
Price per unit Ex VAT
|
|
0470 |
90° (upwards vertical) |
|
Right Angle |
|
|
|
|
|
|
Cross-section for conductor connection |
|
10mm² |
0.2mm² |
M 3 |
|
10.2mm |
Uncoated |
|
Weidműller 1973120000 Connector 3.81mm Female Unshrouded |
14-6055
|
|
Order in multiples of 125
Despatched within 5 working days - 100 in stock
|
125+ £2.64
Price per unit Ex VAT
|
0.15inch |
back-of-hand-safe plugged |
|
unplugged |
|
|
CSA, cURus |
0°/180° (horizontal) |
|
200039-1121690 |
|
|
|
|
|
|
|
|
|
Black |