Weidmüller BLF 5.00HC/06/90LR SN OR BX is a PCB connector (wire connection), 320 V, 24 A, Pitch in mm: 5.00, 3.31 mm², Number of poles: 6, PUSH IN with actuator, Box. Pluggable PCB connection with innovative connection technology for safe and intuitive handling.
| Mounting Type |
Through Hole |
| (Tu=20°C) |
(Tu=40°C) |
| (Tu=40°C) |
pollution degree II/2 |
| 0470 |
unplugged |
| 57 106 |
touch |
| Angle contact/conductor connection |
180° (horizontal) |
| Approvals |
CSA, cURus |
| Can be coded |
Yes |
| Certificate No. (CSA) |
200039-1121690 |
| Certificate No. (cURus) |
E60693 |
| Clampable conductor |
Cross-section for conductor connection |
| Clamping range, max. |
3.31mm² |
| Clamping range, min. |
0.13mm² |
| class/ pollution degree II/2 |
class/ pollution degree III/2 |
| Coating housing |
Uncoated |
| Color |
Orange |
| Colour |
orange |
| Colour chart (similar) |
RAL 2000 |
| Colour of operational elements |
black |
| Comparative Tracking Index (CTI) |
= 200 |
| Conductor outlet direction |
90° |
| Conductor type |
Type of conductor |
| Connectable cable type |
Tubular cable |
| Connectable conductor cross section fine-strand with cable end sleeve |
0.25 - 2.5 |
| Connectable conductor cross section fine-strand without cable end sleeve |
0.2 - 2.5 |
| Connectable conductor cross section solid-core |
0.2 - 2.5 |
| Contact Material |
CuSn |
| Contact Plating |
Tin |
| Contact surface |
tinned |
| Contact Type |
Bus |
| Cost-effective wiringQuick and intuitive operation |
Wide clamping rangeTool-free wire connection |
| Cross-section for conductor connection |
Type |
| Current |
18.5A |
| Current Rating |
6A |
| Degree of protection (IP), mounted |
Other |
| Depth |
29.6mm |
| Depth (inches) |
1.1654 inch |
| Flammability Rating |
UL94 V-0 |
| Flexible, max. H05(07) V-K |
2.5mm² |
| Flexible, min. H05(07) V-K |
0.2mm² |
| GTIN (EAN) |
4032248676026 |
| Height |
20.8mm |
| Height (inches) |
0.8189 inch |
| Housing colour |
Orange |
| Housing Material |
Plastic |
| Inflammability class of insulation material according to UL94 |
V0 |
| Institute (CSA) |
CSA |
| Institute (cURus) |
CURUS |
| Insulating material |
PBT |
| Insulating material group |
IIIa |
| interchangeability) |
60512-13-5 / 02.06 |
| IPC conformity |
Conformity: The products are developed, manufactured and delivered according international |
| L1 in inches |
0.985 " |
| L1 in mm |
25.00mm |
| Layer structure of plug contact |
4...8 µm Sn hot-dip tinned |
| Material contact |
Copper |
| Material insulation body |
Polybutylene terephthalate (PBT) |
| Material of contact surface |
Tin |
| Maximum Operating Temperature |
100°C |
| Min Operating Temperature |
-50°C |
| Minimum Operating Temperature |
-50°C |
| Modular spacing connections |
5 |
| Modular spacing contacts |
5 |
| Moisture Level (MSL) |
UL 94 flammability rating |
| Mount |
Free Hanging |
| Net weight |
12.14g |
| Notes |
•Additional variants on request |
| Number of levels |
1 |
| Number of Poles |
6 |
| Number of Positions |
6 |
| Number of Positions Per Level |
6 |
| Number of Rows |
1 |
| Operating Temperature |
-50 - 100 |
| Operating temperature, max. |
100°C |
| Overvoltage category |
III |
| Packaging |
Box |
| Pin series quantity |
1 |
| Pitch in inches (P) |
0.197 " |
| Pitch in mm (P) |
5.00mm |
| Plug gauge in accordance with EN |
2.8 mm x 2.0 mm |
| Plugging cycles |
25 |
| Plugging force/pole, max. |
7 N |
| Pollution degree |
2 |
| pollution degree III/2 |
pollution degree III/3 |
| Product Carbon Footprint |
Cradle to gate |
| Product data |
IEC: 400 V / 24 A / 0.2 - 2.5mm² |
| Product family |
OMNIMATE Signal - series |
| Product image |
Dimensional drawing |
| Protection degree |
IP20 |
| Pulling force/pole, max. |
5.5 N |
| Pull-out test |
Standard |
| Rated cross-section |
2.5mm² |
| Rated current (Use group B / CSA) |
10 A |
| Rated current (Use group B / UL 1059) 18.5 A |
Rated current (Use group D / UL 1059) 10 A |
| Rated current (Use group D / CSA) |
10 A |
| Rated current In |
21 |
| Rated Surge Voltage |
4 |
| Rated voltage |
320 |
| Rated voltage (Use group B / CSA) |
300 V |
| Rated voltage (Use group B / UL 1059) 300 V |
Rated voltage (Use group D / UL 1059) 300 V |
| Rated voltage (Use group D / CSA) |
300 V |
| Ratings |
IP20 |
| REACH SVHC |
No SVHC above 0.1 wt% |
| Reference text |
The outside diameter of the plastic collar should not be larger than the pitch (P), Length of ferrules |
| Reference to approval values |
Specifications are |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| RoHS Compliant |
Yes |
| Screwdriver blade |
0.6 x 3.5 |
| Screwdriver blade standard |
DIN 5264 |
| Self-locking Immediately on plugging in |
Uncompromising functionalityHigh vibration resistance |
| Series |
Omnimate BL |
| Solid, max. H05(07) V-U |
2.5mm² |
| Solid, min. H05(07) V-U |
0.2mm² |
| Storage temperature, max. |
70°C |
| Storage temperature, min. |
-40°C |
| Temperature range, installation, max. |
100°C |
| Temperature range, installation, min. |
-30°C |
| Termination |
Screwless |
| Test for damage to and accidental |
Standard |
| Test: Clampable cross section |
Standard |
| Test: Durability of markings |
Standard |
| Test: Misengagement (Non- |
Standard |
| tested acc. to standard |
IEC 60664-1, IEC 61984 |
| Type |
PCB Connector |
| Type of connection |
Flexible PCB-connector |
| Type of electric connection |
Push-in clamp connection |
| UL File Number Search |
UL Website |
| Uncompromising functionalityHigh vibration resistance |
Solid PUSH IN contactSafe and durable |
| Version |
PCB plug-in connector, female plug, 5.00 mm, |
| Voltage |
300V |
| Voltage Rating |
300V |
| Volume resistance |
=5 mO |
| VPE height |
33.00mm |
| VPE length |
349.00mm |
| VPE width |
136.00mm |
| Width |
39.8mm |
| Width (inches) |
1.5669 inch |
| Wire connection method |
PUSH IN with actuator |
| wire end ferrule |
Stripping length |
| Wire Gauge (Max) |
26AWG |
| Wire Gauge (Min) |
12AWG |
| With protective conductor |
false |