Weidműller 1932480000 Connector 7.62mm Female Unshrouded

MPN
1932480000
Brand
Weidmuller
Order Code
14-6016
Country of Origin
Germany
View Full Product Range (28)
Qty Unit Price (Ex VAT)
30+ £5.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 100 in stock

Weidmüller SVZ 7.62HP/05/180SH180 SN BK BX is a PCB connector (wire connection), 1000 V, 57 A, Pitch in mm: 7.62, 6 mm², Number of poles: 5, Clamping yoke connection, Box. Pluggable PCB connection with innovative connection technology for safe and intuitive handling.
Mounting Type Through Hole
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
57 106 0470
Angle contact/conductor connection 90° (upwards vertical)
Can be coded Yes
Certificate No. (cURus) E60693
Clampable conductor Cross-section for conductor connection
Clamping range, max. 6mm²
Clamping range, min. 0.2mm²
Clamping screw M 3
class/ pollution degree II/2 class/ pollution degree III/2
Clearance, min. 13.56mm
Coating housing Uncoated
Color Black
Colour black
Colour chart (similar) RAL 9011
Comparative Tracking Index (CTI) = 500
Conductor outlet direction 180°
Conductor type Type of conductor
Connectable cable type Tubular cable
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 6
Connectable conductor cross section fine-strand without cable end sleeve 0.5 - 10
Connectable conductor cross section solid-core 0.2 - 6
Contact Base Material Cu-alloy
Contact Material Copper Alloy
Contact surface tinned
Contact Type Pin
Creepage distance, min. 13.8mm
Cross-section for conductor connection Type
Current 42A
Current Rating 35A
Degree of protection (IP), mounted IP20
Depth 85.5mm
Depth (inches) 3.3661 inch
Flammability Rating UL94 V-0
Flexible, max. H05(07) V-K 10mm²
Flexible, min. H05(07) V-K 0.5mm²
GTIN (EAN) 4032248583591
Height 25.7mm
Height (inches) 1.0118 inch
Housing colour Black
Housing Material Plastic
Inflammability class of insulation material according to UL94 V0
Institute (cURus) CURUS
Insulating material PA GF
Insulating material group II
Insulation Material Nylon
interchangeability) DIN EN 60512-13-5 / 11.08
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 1.200 "
L1 in mm 30.48mm
Layer structure of plug contact 4...6 µm Sn glossy
Material contact Copper
Material insulation body Polyamide (PA)
Material of contact surface Tin
Maximum Operating Temperature 125°C
Min Operating Temperature -50°C
Minimum Operating Temperature -50°C
Modular spacing connections 7.62
Modular spacing contacts 7.62
Mount Free Hanging
Net weight 46.25g
Notes •Additional variants on request
Number of levels 1
Number of Poles 5
Number of Positions 5
Number of Positions Per Level 5
Number of Rows 1
Operating Temperature -50 - 125
Operating temperature, max. 125°C
Order No. 1937590000
Overvoltage category III
Packaging Box
Pin series quantity 1
Pitch in inches (P) 0.300 "
Pitch in mm (P) 7.62mm
Plug gauge in accordance with EN 2.8 mm x 2.0 mm; 2.4 mm
Plugging cycles 25
Pollution degree 2
pollution degree III/2 pollution degree III/3
Product data IEC: 1000 V / 57 A / 0.2 - 10mm²
Product family OMNIMATE Power - series
Product image Dimensional drawing
Protection degree IP20
Pull-out test Standard
Rated cross-section 6mm²
Rated current (Use group B / CSA) 35 A
Rated current (Use group C / CSA) 35 A
Rated current (Use group C / UL 1059) 42 A Rated current (Use group D / UL 1059) 5 A
Rated current (Use group D / CSA) 5 A
Rated current In 41
Rated current, max. number of poles 41 A
Rated impulse voltage for surge voltage 6 kV Rated impulse voltage for surge voltage 8 kV
Rated impulse voltage for surge voltage 8 kV Short-time withstand current resistance 3 x 1s with 420 A
Rated Surge Voltage 8
Rated voltage 1000
Rated voltage (Use group B / CSA) 600 V
Rated voltage (Use group B / UL 1059) 600 V Rated voltage (Use group C / UL 1059) 600 V
Rated voltage (Use group C / CSA) 600 V
Rated voltage (Use group D / CSA) 600 V
Rated voltage (Use group D / UL 1059) 600 V Rated current (Use group B / UL 1059) 42 A
Ratings IP20
REACH SVHC No SVHC above 0.1 wt%
Reference text The outside diameter of the plastic collar should not be larger than the pitch (P), Length of ferrules
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant No
Screwdriver blade 0.6 x 3.5
Series Omnimate SV
Solid, max. H05(07) V-U 6mm²
Solid, min. H05(07) V-U 0.2mm²
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Temperature range, installation, max. 125°C
Temperature range, installation, min. -25°C
Termination Screw
Test for damage to and accidental Standard
Test: Clampable cross section Standard
Test: Durability of markings Standard
Test: Misengagement (Non- Standard
tested acc. to standard IEC 60664-1, IEC 61984
Tightening torque, max. 0.6 Nm
Tightening torque, min. 0.5 Nm
Type PCB Connector
Type of connection Flexible PCB-connector
Type of electric connection Screw connection
UL 94 flammability rating V-0
UL File Number Search UL Website
Version PCB plug-in connector, male plug, 7.62 mm, Num-
Voltage 600V
Voltage Rating 600V
Volume resistance 4.50 mO
VPE height 77.00mm
VPE length 261.00mm
VPE width 157.00mm
Width 53.34mm
Width (inches) 2.1 inch
Wire connection method Clamping yoke connection
Wire cross-section, AWG, min. AWG 24
wire end ferrule Stripping length
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 8AWG
With protective conductor false

Reviews

Be the first to submit a review

Trustpilot