Weidmüller SCD 3.81/08/90G 3.2SN BK BX is a PCB connector (board connection), 160 V, 17.5 A, Pitch in mm: 3.81, Number of poles: 8, THT solder connection, Box. Pluggable PCB connection with innovative connection technology for safe and intuitive handling.
| Pitch |
0.15inch |
| Mounting Type |
Through Hole |
| (Tu=20°C) |
(Tu=40°C) |
| (Tu=40°C) |
pollution degree II/2 |
| 0470 |
unplugged |
| 57 106 |
back-of-hand-safe plugged |
| Angle PCB/contact |
0°/180° (horizontal) |
| Approvals |
CSA, cURus |
| Can be coded |
Yes |
| Certificate No. (CSA) |
200039-1121690 |
| Certificate No. (cURus) |
E60693 |
| class/ pollution degree II/2 |
class/ pollution degree III/2 |
| Color |
Black |
| Colour |
black |
| Colour chart (similar) |
RAL 9011 |
| Comparative Tracking Index (CTI) |
= 550 |
| Connector model |
Fixed connector |
| Contact Material |
Copper Alloy |
| Contact Plating |
Tin |
| Contact surface |
tinned |
| Contact Type |
Pin |
| Current Rating |
17.5A |
| Depth |
21.9mm |
| Depth (inches) |
0.8622 inch |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| GTIN (EAN) |
4032248682683 |
| Height |
25.9mm |
| Height (inches) |
1.0197 inch |
| Height of lowest version |
22.7mm |
| Housing colour |
Black |
| Inflammability class of insulation material according to UL94 |
V0 |
| Institute (CSA) |
CSA |
| Institute (cURus) |
CURUS |
| Insulating material |
PA GF |
| Insulating material group |
II |
| Insulation Material |
Nylon |
| IPC conformity |
Conformity: The products are developed, manufactured and delivered according international |
| L1 in inches |
0.450 " |
| L1 in mm |
11.43mm |
| Length pin |
3.2 |
| Material insulation body |
Polyamide (PA) |
| Material of contact surface |
Tin |
| Maximum Operating Temperature |
120°C |
| Minimum Operating Temperature |
-50°C |
| Modular spacing connections |
3.81 |
| Modular spacing contacts |
3.81 |
| Mount |
Through Hole |
| Mounting onto the PCB |
THT solder connection |
| Net weight |
3.12g |
| Notes |
•Additional variants on request |
| Number of Contacts |
8 |
| Number of plug-in contact rows |
2 |
| Number of Poles |
8 |
| Number of Positions |
8 |
| Number of Rows |
2 |
| Number of solder pins per pole |
1 |
| Operating Temperature |
-50 - 120 |
| Order No. |
1968900000 |
| Outgoing elbow |
90° |
| Overvoltage category |
II |
| Package Quantity |
50 |
| Packaging |
Box |
| Pin series quantity |
2 |
| Pitch in inches (P) |
0.150 " |
| Pitch in mm (P) |
3.81mm |
| Plugging force/pole, max. |
8 N |
| Pollution degree |
2 |
| pollution degree III/2 |
pollution degree III/3 |
| Product data |
IEC: 320 V / 17.5 A |
| Product family |
OMNIMATE Signal - series |
| Product image |
Dimensional drawing |
| Pulling force/pole, max. |
5.5 N |
| Rated current (Use group B / CSA) |
11 A |
| Rated current (Use group B / UL 1059) 11 A |
Rated current (Use group D / UL 1059) 10 A |
| Rated current (Use group D / CSA) |
10 A |
| Rated current In |
17 |
| Rated Surge Voltage |
2.5 |
| Rated voltage |
160 |
| Rated voltage (Use group B / CSA) |
300 V |
| Rated voltage (Use group B / UL 1059) 300 V |
Rated voltage (Use group D / UL 1059) 300 V |
| REACH SVHC |
No SVHC above 0.1 wt% |
| Reach SVHC Compliant |
No |
| Reference to approval values |
Specifications are |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| RoHS Compliant |
Yes |
| Solder eyelet hole diameter (D) |
1.2mm |
| Solder pin dimensions |
d = 1.0 mm, Octagonal |
| Solder pin dimensions = d tolerance |
0 / -0,03mm |
| Solder pin length (l) |
3.2mm |
| Solder pin length tolerance |
+0,02 / -0.2mm |
| Storage temperature, max. |
70°C |
| Storage temperature, min. |
-40°C |
| Temperature range, installation, max. |
120°C |
| Temperature range, installation, min. |
-25°C |
| tested acc. to standard |
IEC 60664-1, IEC 61984 |
| Type |
PCB Connector |
| Type of banding |
Other |
| Type of connection |
Flexible PCB-connector |
| Type of electric connection |
THR connection |
| Type of fastening |
Solder |
| Type of PCB fastening |
Other |
| UL 94 flammability rating |
V-0 |
| UL File Number Search |
UL Website |
| Version |
PCB plug-in connector, male header, closed side, |
| Voltage Rating |
300V |
| Volume resistance |
=5 mO |
| VPE height |
29.00mm |
| VPE length |
259.00mm |
| VPE width |
147.00mm |
| Width |
16.63mm |
| Width (inches) |
0.6547 inch |