Weidműller 1928400000 Connector 7.62mm Female Shrouded

MPN
1928400000
Brand
Weidmuller
Order Code
14-5935
Country of Origin
Germany
View Full Product Range (28)
Qty Unit Price (Ex VAT)
80+ £2.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 200 in stock

Weidmüller BVL 7.62HP/03/90FI 3.5SN BK BX is a PCB connector (board connection), 630 V, 56.8 A, Pitch in mm: 7.62, Number of poles: 3, THT solder connection, Box. Pluggable PCB connection with innovative connection technology for safe and intuitive handling.
Pitch 0.3inch
Mounting Type Through Hole
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
57 106 plugged
Angle PCB/contact 0°/180° (horizontal)
Approvals CSA, cURus
Can be coded Yes
Certificate No. (CSA) 200039-1534443
Certificate No. (cURus) E60693
class/ pollution degree II/2 class/ pollution degree III/2
Clearance distance, min. 6.9mm
Clearance, min. 6.9mm
Color Black
Colour black
Colour chart (similar) RAL 9011
Comparative Tracking Index (CTI) = 500
Connector model Fixed connector
Contact Material Copper Alloy
Contact surface tinned
Contact Type Bus
Creepage distance, min. 9.66mm
Current Rating 35A
Depth 28mm
Depth (inches) 1.1024 inch
Flammability Rating UL94 V-0
GTIN (EAN) 4032248577620
Height 14.8mm
Height (inches) 0.5827 inch
Housing colour Black
Inflammability class of insulation material according to UL94 V0
Institute (CSA) CSA
Institute (cURus) CURUS
Insulating material PA GF
Insulating material group II
Insulation Material Nylon
Insulation Resistance = 108 O
interchangeability) DIN IEC 60512-7 section 5 / 05.94
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 0.600 "
L1 in mm 15.24mm
Layer structure of plug contact 4...6 µm Sn matt
Layer structure of solder connection 4...6 µm Sn matt
Length pin 3.5
Material insulation body Polyamide (PA)
Material of contact surface Tin
Maximum Operating Temperature 130°C
Minimum Operating Temperature -50°C
Modular spacing connections 7.62
Modular spacing contacts 7.62
Moisture Level (MSL) UL 94 flammability rating
Net weight 10.91g
Notes •Additional variants on request
Number of plug-in contact rows 1
Number of Poles 3
Number of Rows 1
Operating Temperature -50 - 130
Overvoltage category III
Package Quantity 100
Packaging Box
Pin series quantity 1
Pitch in inches (P) 0.300 "
Pitch in mm (P) 7.62mm
Plugging cycles 25
Plugging force/pole, max. 7 N
Pollution degree 2
pollution degree III/2 pollution degree III/3
Product data IEC: 1000 V / 56.8 A
Product family OMNIMATE Power - series
Product image Dimensional drawing
Protection degree IP20
Pulling force/pole, max. 4 N
Rated current (Use group B / CSA) 35 A
Rated current (Use group C / CSA) 35 A
Rated current (Use group C / UL 1059) 35 A Rated current (Use group D / UL 1059) 5 A
Rated current (Use group D / CSA) 5 A
Rated current In 41
Rated current, max. number of poles 41 A
Rated Surge Voltage 6
Rated voltage 630
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated voltage (Use group C / UL 1059) 300 V
Rated voltage (Use group C / CSA) 300 V
Rated voltage (Use group D / CSA) 600 V
Rated voltage (Use group D / UL 1059) 600 V Rated current (Use group B / UL 1059) 35 A
REACH SVHC No SVHC above 0.1 wt%
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Temperature range, installation, max. 130°C
Temperature range, installation, min. -25°C
Test: Durability of markings Standard
Test: Misengagement (Non- Standard
tested acc. to standard IEC 60664-1, IEC 61984
Type PCB Connector
Type of banding Other
Type of connection Flexible PCB-connector
Type of electric connection THR connection
Type of fastening Solder
Type of PCB fastening Other
UL File Number Search UL Website
Version PCB plug-in connector, female header, Clip-on
Voltage Rating 300V
Volume resistance 2.00 mO
VPE height 77.00mm
VPE length 260.00mm
VPE width 158.00mm
Width 38.1mm
Width (inches) 1.5 inch

Reviews

Be the first to submit a review

Trustpilot