Weidműller 1929890000 Connector Female Unshrouded 7.62mm

MPN
1929890000
Brand
Weidmuller
Order Code
14-6054
Country of Origin
Czech Republic
View Full Product Range (28)
Qty Unit Price (Ex VAT)
50+ £3.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 100 in stock

Weidmüller BVZ 7.62HP/03/180SH150C SN BK BX is a PCB connector (wire connection), 1000 V, 57 A, Pitch in mm: 7.62, 10 mm², Number of poles: 3, Clamping yoke connection, Box. Pluggable PCB connection with innovative connection technology for safe and intuitive handling.
Mounting Type Through Hole
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
57 106 0470
Angle contact/conductor connection 90° (upwards vertical)
Body Orientation Right Angle
Can be coded Yes
Certificate No. (cURus) E60693
Clampable conductor Cross-section for conductor connection
Clamping range, max. 10mm²
Clamping range, min. 0.2mm²
Clamping screw M 3
class/ pollution degree II/2 class/ pollution degree III/2
Clearance, min. 10.2mm
Coating housing Uncoated
Colour black
Colour chart (similar) RAL 9011
Comparative Tracking Index (CTI) = 500
Conductor outlet direction 180°
Conductor type Type of conductor
Connectable cable type Tubular cable
Connectable conductor cross section fine-strand with cable end sleeve 0.5 - 6
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 10
Connectable conductor cross section solid-core 0.2 - 6
Contact Base Material Copper alloy
Contact Material Copper alloy
Contact surface tinned
Contact Type Bus
Creepage distance, min. 13mm
Cross-section for conductor connection Type
Degree of protection (IP), mounted IP20
Depth 80.3mm
Depth (inches) 3.1614 inch
Flexible, max. H05(07) V-K 10mm²
Flexible, min. H05(07) V-K 0.2mm²
Gender F
GTIN (EAN) 4032248579679
Height 25mm
Height (inches) 0.9842 inch
Housing colour Black
Housing Material Plastic
Inflammability class of insulation material according to UL94 V0
Institute (cURus) CURUS
Insulating material PA GF
Insulating material group II
interchangeability) DIN IEC 512 part 7 section 5 / 05.94
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 0.600 "
L1 in mm 15.24mm
Layer structure of plug contact 6...8 µm Sn glossy
loosening of conductors Requirement
Material contact Other copper alloys
Material insulation body Polyamide (PA)
Material of contact surface Tin
Max Current Rating 35A
Max Voltage Rating 600V
Maximum Operating Temperature 125°C
Min Operating Temperature -50°C
Minimum Operating Temperature -50°C
Modular spacing connections 7.62
Modular spacing contacts 7.62
Mounting Cable Mount
Net weight 36.2g
Notes •Additional variants on request
Number of Contacts 3
Number of Poles 3
Number of Rows 1
Operating Temperature -50 - 125
Operating temperature, max. 125°C
Overvoltage category III
Packaging Box
Pin series quantity 1
Pitch in inches (P) 0.300 "
Pitch in mm (P) 7.62mm
Plug gauge in accordance with EN 2.8 mm x 2.0 mm; 2.4 mm
Plugging cycles 25
Plugging force/pole, max. 16.5 N
Pollution degree 2
pollution degree III/2 pollution degree III/3
Product data IEC: 1000 V / 57 A / 0.2 - 10mm²
Product family OMNIMATE Power - series
Product image Dimensional drawing
Protection degree IP20
Pulling force/pole, max. 11 N
Pull-out test Standard
Rated cross-section 6mm²
Rated current (Use group B / CSA) 40.5 A
Rated current (Use group B / UL 1059) 40.5 A Rated current (Use group C / UL 1059) 40.5 A
Rated current (Use group C / CSA) 40.5 A
Rated current (Use group D / CSA) 5 A
Rated current (Use group D / UL 1059) 5 A Rated current (Use group F / UL 1059) 40.5 A
Rated current In 51
Rated impulse voltage for surge voltage 6000 V Rated impulse voltage for surge voltage 8 kV
Rated impulse voltage for surge voltage 8 kV Short-time withstand current resistance 3 x 1s with 420 A
Rated Surge Voltage 8
Rated voltage 1000
Rated voltage (Use group B / CSA) 600 V
Rated voltage (Use group B / UL 1059) 600 V Rated voltage (Use group C / UL 1059) 600 V
Rated voltage (Use group C / CSA) 600 V
Rated voltage (Use group D / CSA) 600 V
Rated voltage (Use group D / UL 1059) 600 V Rated voltage (Use group F / UL 1059) 1000 V
REACH SVHC No SVHC above 0.1 wt%
Reference text The outside diameter of the plastic collar should not be larger than the pitch (P), Length of ferrules
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
Screwdriver blade 0.6 x 3.5
Solid, max. H05(07) V-U 6mm²
Solid, min. H05(07) V-U 0.2mm²
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Temperature range, installation, max. 100°C
Temperature range, installation, min. -25°C
Terminal Pitch (mm) 7.62
Termination Method Screw
Test for damage to and accidental Standard
Test: Clampable cross section Standard
Test: Durability of markings Standard
Test: Misengagement (Non- Standard
tested acc. to standard IEC 60664-1, IEC 61984
Tightening torque for screw flange, min. 0.2 Nm Tightening torque for screw flange, max.0.3 Nm
Tightening torque, max. 0.6 Nm
Tightening torque, min. 0.5 Nm
Type PCB Connector
Type of connection Flexible PCB-connector
Type of electric connection Screw connection
UL 94 flammability rating V-0
UL File Number Search UL Website
Version PCB plug-in connector, female plug, 7.62 mm,
Volume resistance 4.50 mO
VPE height 89.00mm
VPE length 336.00mm
VPE width 147.00mm
Width 38.1mm
Width (inches) 1.5 inch
Wire connection method Clamping yoke connection
Wire cross-section, AWG, max. AWG 8
Wire cross-section, AWG, min. AWG 24
wire end ferrule Stripping length
With protective conductor false

Reviews

Be the first to submit a review

Trustpilot