WAGO 770-105/L010-165 WINSTA MIDI Mains Connector 4+PE 25A Black |
13-4384
|
|
Despatched within 4 working days - 1 in stock
|
1+ £6.37
| 1+ |
£6.37 |
| 10+ |
£5.76 |
| 100+ |
£5.58 |
Price per unit Ex VAT
|
25A |
20 - 12 |
Socket |
|
|
Socket, straight |
|
Socket part |
|
Yes |
|
with strain relief casing |
|
|
|
|
4 |
|
4 + PE |
|
WAGO 770-113/K010-165 WINSTA MIDI Plug 2+PE Pins 25A Black 1 piece |
13-4385
|
|
Despatched within 4 working days - 27 in stock
|
1+ £4.05
| 1+ |
£4.05 |
| 10+ |
£3.70 |
| 100+ |
£3.48 |
Price per unit Ex VAT
|
25A |
20 - 12 |
Plug |
|
|
Plug, straight |
|
Connector part |
|
Yes |
|
with strain relief casing |
|
|
|
|
2 |
|
2 + PE |
|
WAGO 770-115/K010-165 WINSTA MIDI Plug 25A 4+PE Black 1 piece (Finely Stranded) |
13-4386
|
|
Despatched within 4 working days - 16 in stock
|
1+ £5.46
| 1+ |
£5.46 |
| 10+ |
£5.02 |
| 100+ |
£4.74 |
Price per unit Ex VAT
|
25A |
20 - 12 |
Plug |
|
|
Plug, straight |
|
Connector part |
|
Yes |
|
with strain relief casing |
|
|
|
|
4 |
|
4 + PE |
|
WAGO 770-703 WINSTA MIDI 25A Mains Connector Black 2+PE Straight Socket |
13-4397
|
|
Despatched within 4 working days - 113 in stock
|
2+ £1.91
Price per unit Ex VAT
|
25A |
20 - 12 |
Socket |
Pluggable Connectors;Lighting Connection;Panel Feedthrough Components |
A |
Socket, straight |
black |
|
Push-in CAGE CLAMP® |
Yes |
|
Socket part |
-35 … +85 °C |
|
37.5mm |
1.476inches |
2 |
12 AWG |
2 + PE |
4mm² |
WAGO 770-713 WINSTA MIDI Mains Connector 2+PE 25A Black Snap-in Plug |
13-4398
|
|
Despatched within 4 working days - 217 in stock
|
2+ £1.65
Price per unit Ex VAT
|
25A |
20 - 12 |
Plug |
Pluggable Connectors;Lighting Connection;Panel Feedthrough Components |
A |
Plug, straight |
black |
|
Push-in CAGE CLAMP® |
Yes |
|
Connector part |
-35 … +85 °C |
|
41.1mm |
1.618inches |
2 |
12 AWG |
2 + PE |
4mm² |
WAGO 890-102 WINSTA MINI Socket 2-Pin 16A Black for Sensors & Lamps |
13-4446
|
|
Despatched within 4 working days - 6 in stock
|
2+ £2.75
Price per unit Ex VAT
|
16A |
22 -16 |
Socket |
|
A |
Socket, straight |
|
|
|
No |
Socket part |
with strain relief casing |
|
|
|
|
2 |
|
2 |
|
WAGO 890-112-1 WINSTA MINI Connector 2 Pins 16A Black 1 piece. |
13-4448
|
|
Despatched within 4 working days - 53 in stock
|
1+ £3.49
| 1+ |
£3.49 |
| 10+ |
£3.19 |
| 100+ |
£2.99 |
Price per unit Ex VAT
|
16A |
22 -16 |
Plug |
|
A |
Plug, straight |
|
Connector |
|
No |
|
with strain relief casing |
|
|
|
|
2 |
|
2 |
|
WAGO 890-702 WINSTA MINI Socket 2-Pin 16A Black For Sensors & Lights |
13-4457
|
|
Despatched within 4 working days - 70 in stock
|
3+ £1.66
Price per unit Ex VAT
|
16A |
22 - 16 |
Socket |
|
A |
Socket, straight |
|
|
|
No |
|
Socket part |
|
2 |
|
|
2 |
|
2 |
|
WAGO 890-712 WINSTA MINI Mains Connector 2-Pin 16 A Black Snap-In |
13-4458
|
|
Available to back orderBack order, lead time 11 days
|
3+ £1.52
Price per unit Ex VAT
|
16A |
22 - 16 |
|
|
A |
Plug, straight |
|
|
|
No |
|
Connector part |
|
2 |
|
|
2 |
|
2 |
|