WAGO 890-112-1 WINSTA MINI Connector 2 Pins 16A Black 1 piece.

Image Representative of Range

WAGO 890-112-1 WINSTA MINI Connector 2 Pins 16A Black 1 piece.

MPN
890-112-1
Brand
WAGO
EAN-13
4045454664336
Order Code
13-4448
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £4.10 £3.49
10+ £3.19
100+ £2.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

The WAGO 890-112-1 mains connector is a black, straight plug with two pins, designed for a 16 A current. It features a strain relief casing and is suitable for connecting components within electrical systems. Typically used in compact or space-constrained environments, it provides a secure and reliable power connection.
Type Mains connector
Current Rating 16A
Wire Gauge AWG 22 -16
Gender Plug
Coding A
Colour Black
Connector Type Plug, straight
Leading Contact (Pe) No
Misc Attribute 1 with strain relief casing
Misc Attribute 3 Connector
Number of pins 2
Number of Ways 2
Series WINSTA MINI
Voltage Rating 250V
Wire Gauge (mm²) 0.25mm²

Reviews

Be the first to submit a review

Trustpilot