WAGO 770-703 WINSTA MIDI 25A Mains Connector Black 2+PE Straight Socket

Image Representative of Range

WAGO 770-703 WINSTA MIDI 25A Mains Connector Black 2+PE Straight Socket

MPN
770-703
Brand
WAGO
EAN-13
2050000336362
Order Code
13-4397
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £1.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 113 in stock

The WAGO 770-703 mains connector WINSTA MIDI socket is a black, straight connector with a 2 + PE pin configuration and a 25 A current rating. It features lockable mains connection for enhanced safety and secure electrical installations. This component is typically used in residential, commercial, and industrial electrical applications where reliable power connections are essential.
Type Mains connector
Current Rating 25A
Wire Gauge AWG 20 - 12
Gender Socket
Category Pluggable Connectors;Lighting Connection;Panel Feedthrough Components
Coding A
Color black
Colour Black
Connection Push-in CAGE CLAMP®
Connector Type Socket, straight
Continuous Use Temperature -35 … +85 °C
Depth 37.5mm
Depth inch 1.476inches
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 4mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.5mm²
Flammability class according to UL94 V0
Height 17.5mm
Height inch 0.689inches
Leading Contact (Pe) Yes
Misc Attribute 1 Socket part
Multi-stranded conductor max. AWG 14 AWG
Multi-stranded conductor max. mm² 2.5mm²
Multi-stranded conductor min. AWG 20 AWG
Multi-stranded conductor min. mm² 0.5mm²
Nominal cross-section mm² 4mm²
Number of pins 2
Number of Ways 2 + PE
Product Main Function Female connector/socket
Rated current 25 A
Series WINSTA MIDI
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 4mm²
Single-stranded conductor min. AWG 20 AWG
Single-stranded conductor min. mm² 0.5mm²
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 9mm
Total number of potentials 3
Total number of terminal points 6
Type of operation Operating tool;Push-in
Unit Weight KGM
Voltage Rating 250V
Weight 12.163g
Width 35.5mm
Width inch 1.398inches
Wire Gauge (mm²) 0.5mm²

Reviews

Be the first to submit a review

Trustpilot