WAGO 770-115/K010-165 WINSTA MIDI Plug 25A 4+PE Black 1 piece (Finely Stranded)

Image Representative of Range

WAGO 770-115/K010-165 WINSTA MIDI Plug 25A 4+PE Black 1 piece (Finely Stranded)

MPN
770-115/K010-165
Brand
WAGO
EAN-13
4045454407483
Order Code
13-4386
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £6.42 £5.46
10+ £5.02
100+ £4.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The WAGO 770-115/K010-165 is a black WINSTA MIDI mains connector featuring a straight plug design with 4+PE pins, supporting up to 25 A. It includes a strain relief casing and is typically used for secure, lockable power connections in industrial and commercial applications. This connector accommodates wire sizes ranging from 0.5 mm² to 4 mm², ensuring reliable performance in varied electrical installations.
Type Mains connector
Current Rating 25A
Wire Gauge AWG 20 - 12
Gender Plug
Colour Black
Connector Type Plug, straight
Leading Contact (Pe) Yes
Misc Attribute 1 with strain relief casing
Misc Attribute 3 Connector part
Number of pins 4
Number of Ways 4 + PE
Series WINSTA MIDI
Voltage Rating 400V
Wire Gauge (mm²) 0.5mm²

Reviews

Be the first to submit a review

Trustpilot