WAGO 890-712 WINSTA MINI Mains Connector 2-Pin 16 A Black Snap-In

Image Representative of Range

WAGO 890-712 WINSTA MINI Mains Connector 2-Pin 16 A Black Snap-In

MPN
890-712
Brand
WAGO
EAN-13
2050000336348
Order Code
13-4458
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

The WAGO 890-712 is a black, 2-pole, snap-in mains connector designed for secure and efficient power connections. It can handle currents up to 16 A and is part of the WINSTA MINI series. This compact connector is typically used in electrical installations requiring reliable and lockable connections.
Type Mains connector
Current Rating 16A
Wire Gauge AWG 22 - 16
Coding A
Colour Black
Connector Type Plug, straight
Leading Contact (Pe) No
Misc Attribute 1 Connector part
Number of pins 2
Number of Ways 2
Pins 2
Series WINSTA MINI
Voltage Rating 250V
Wire Gauge (mm²) 0.25mm²

Reviews

Be the first to submit a review

Trustpilot