WAGO 890-102 WINSTA MINI Socket 2-Pin 16A Black for Sensors & Lamps

Image Representative of Range

WAGO 890-102 WINSTA MINI Socket 2-Pin 16A Black for Sensors & Lamps

MPN
890-102
Brand
WAGO
EAN-13
2050000387760
Order Code
13-4446
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The WAGO 890-102 is a black mains connector featuring a WINSTA MINI socket with two pins and a current rating of 16 A. Its strain relief casing ensures secure connectivity, suitable for components and connectors in electrical installations. This lockable connector is typically used for compact and reliable power connections in residential and commercial settings.
Type Mains connector
Current Rating 16A
Wire Gauge AWG 22 -16
Gender Socket
Coding A
Colour Black
Connector Type Socket, straight
Leading Contact (Pe) No
Misc Attribute 1 with strain relief casing
Misc Attribute 2 Socket part
Number of pins 2
Number of Ways 2
Series WINSTA MINI
Voltage Rating 250V
Wire Gauge (mm²) 0.25mm²

Reviews

Be the first to submit a review

Trustpilot