WAGO 770-713 WINSTA MIDI Mains Connector 2+PE 25A Black Snap-in Plug

Image Representative of Range

WAGO 770-713 WINSTA MIDI Mains Connector 2+PE 25A Black Snap-in Plug

MPN
770-713
Brand
WAGO
EAN-13
2050000336355
Order Code
13-4398
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £1.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 217 in stock

The WAGO 770-713 is a mains connector plug designed for secure and efficient power connections. It features a straight plug with 2 pins and PE, supporting up to 25 A, and is suitable for wire sizes 2x0.5-4mm². Typically used in electrical installations for power distribution, this robust black connector offers a reliable locking mechanism for safety.
Type Mains connector
Current Rating 25A
Wire Gauge AWG 20 - 12
Gender Plug
Category Pluggable Connectors;Lighting Connection;Panel Feedthrough Components
Coding A
Color black
Colour Black
Connection Push-in CAGE CLAMP®
Connector Type Plug, straight
Continuous Use Temperature -35 … +85 °C
Depth 41.1mm
Depth inch 1.618inches
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 4mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.5mm²
Flammability class according to UL94 V0
Height 17.5mm
Height inch 0.689inches
Leading Contact (Pe) Yes
Misc Attribute 1 Connector part
Multi-stranded conductor max. AWG 14 AWG
Multi-stranded conductor max. mm² 2.5mm²
Multi-stranded conductor min. AWG 20 AWG
Multi-stranded conductor min. mm² 0.5mm²
Nominal cross-section mm² 4mm²
Number of pins 2
Number of Ways 2 + PE
Product Main Function Male connector/plug
Rated current 25 A
Series WINSTA MIDI
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 4mm²
Single-stranded conductor min. AWG 20 AWG
Single-stranded conductor min. mm² 0.5mm²
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 9mm
Total number of potentials 3
Total number of terminal points 6
Type of operation Operating tool;Push-in
Unit Weight KGM
Voltage Rating 250V
Weight 12.194g
Width 35.5mm
Width inch 1.398inches
Wire Gauge (mm²) 0.5mm²

Reviews

Be the first to submit a review

Trustpilot