WAGO 890-702 WINSTA MINI Socket 2-Pin 16A Black For Sensors & Lights

Image Representative of Range

WAGO 890-702 WINSTA MINI Socket 2-Pin 16A Black For Sensors & Lights

MPN
890-702
Brand
WAGO
EAN-13
2050000336331
Order Code
13-4457
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

The WAGO 890-702 is a black mains connector featuring a 2-pole snap-in socket design, supporting a current of up to 16 A. This compact component is typically used in lockable power plug applications for secure electrical connections. Ideal for use in small spaces, it is part of the WINSTA MINI series known for efficient and reliable connectivity solutions.
Type Mains connector
Current Rating 16A
Wire Gauge AWG 22 - 16
Gender Socket
Coding A
Colour Black
Connector Type Socket, straight
Leading Contact (Pe) No
Misc Attribute 1 Socket part
Number of pins 2
Number of Ways 2
Pins 2
Series WINSTA MINI
Voltage Rating 250V
Wire Gauge (mm²) 0.25mm²

Reviews

Be the first to submit a review

Trustpilot