WAGO 770-105/L010-165 WINSTA MIDI Mains Connector 4+PE 25A Black

Image Representative of Range

WAGO 770-105/L010-165 WINSTA MIDI Mains Connector 4+PE 25A Black

MPN
770-105/L010-165
Brand
WAGO
EAN-13
4045454407476
Order Code
13-4384
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £7.49 £6.37
10+ £5.76
100+ £5.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The WAGO 770-105/L010-165 mains connector is a black lockable socket featuring 4 pins plus PE, designed to handle up to 25 A. This connector includes a clamp connection with strain relief casing for secure and durable connections in electric installations. It is commonly used in applications requiring reliable power connections, such as lighting systems and building automation.
Type Mains connector
Current Rating 25A
Wire Gauge AWG 20 - 12
Gender Socket
Colour Black
Connector Type Socket, straight
Leading Contact (Pe) Yes
Misc Attribute 1 with strain relief casing
Misc Attribute 3 Socket part
Number of pins 4
Number of Ways 4 + PE
Series WINSTA MIDI
Voltage Rating 400V
Wire Gauge (mm²) 0.5mm²

Reviews

Be the first to submit a review

Trustpilot