VOLTCRAFT VC-16832910 Test Lead 4mm 1m Red 2.5mm² CAT IV 600V 32A |
18-4806
|
|
Despatched within 4 working days - 594 in stock
|
1+ £5.51
Price per unit Ex VAT
|
1m |
32A |
MSB-532 |
Red |
2.5mm² |
Beryllium / copper |
4mm |
4mm |
|
32A |
1000V |
Safety test lead |
|
Insulated |
4 mm safety plug |
-10 ~ 50°C |
4 mm safety plug |
VOLTCRAFT VC-16832955 Test lead black 4mm 2.5mm² 1m CAT IV 600V 32A |
18-4807
|
|
Despatched within 4 working days - 672 in stock
|
1+ £5.51
Price per unit Ex VAT
|
1m |
32A |
MSB-532 |
Black |
2.5mm² |
Beryllium / copper |
4mm |
4mm |
|
32A |
1000V |
Safety test lead |
|
Insulated |
4 mm safety plug |
-10 ~50°C |
4 mm safety plug |
VOLTCRAFT VC-16832960 Test lead Red 4mm 2m CAT IV 600V 32A 2.5mm² |
18-4808
|
|
Despatched within 4 working days - 510 in stock
|
1+ £6.61
Price per unit Ex VAT
|
2m |
32A |
MSB-532 |
Red |
2.5mm² |
Beryllium / copper |
4mm |
|
|
32A |
|
Safety test lead |
|
Insulated |
4 mm safety plug |
-10 ~ 50°C |
4 mm safety plug |
VOLTCRAFT VC-16832965 Test lead 4mm 2m Black 2.5mm² CAT IV 600V 32A |
18-4809
|
|
Despatched within 4 working days - 447 in stock
|
1+ £6.61
Price per unit Ex VAT
|
2m |
32A |
MSB-532 |
Black |
2.5mm² |
Beryllium / copper |
4mm |
|
|
32A |
|
Safety test lead |
|
Insulated |
4 mm safety plug |
-10 ~ 50°C |
4 mm safety plug |
VOLTCRAFT VC-17182155 MSL-310 Test lead Alligator clips Red Black 1 m Pair |
18-4839
|
|
Despatched within 4 working days - 397 in stock
|
1+ £4.40
Price per unit Ex VAT
|
1m |
10A |
MSL-310 |
Red/black |
0.85mm² |
|
|
|
|
10A |
|
Test lead |
CAT I |
|
Pin |
|
Alligator clips |
VOLTCRAFT VC-17182160 MSL-528 Test lead 4 mm safety plug 1.2 m Red Black |
18-4840
|
|
Despatched same day - 2 in stockFurther 232 despatched in 4 working days
|
2+ £3.22
Price per unit Ex VAT
|
1.2m |
3A |
MSL-528 |
Red/black |
0,85mm² |
|
|
4mm |
PA |
3A |
300V |
Test lead |
CAT II 300 V |
|
4 mm safety plug |
|
|
VOLTCRAFT VC-17182165 MSL-525 Test lead 4 mm safety plug 1.2 m Red/Black Pair |
18-4841
|
|
Despatched within 4 working days - 41 in stock
|
2+ £3.22
Price per unit Ex VAT
|
1.2m |
3A |
MSL-525 |
Red/black |
|
|
|
4mm |
PA |
3A |
|
Test lead |
CAT II 300 V |
|
4 mm safety plug |
|
|
VOLTCRAFT VC-17182170 MSL-315 rot Test lead Red 4 mm plug 0.64 mm socket 1m |
18-4842
|
|
Despatched within 4 working days - 551 in stock
|
5+ £1.42
Price per unit Ex VAT
|
1m |
3A |
MSL-315 rot |
Red |
1.7mm² |
|
4mm |
4mm |
|
3A |
|
Test lead |
CAT I |
|
4 mm plug |
|
0.64 mm socket |
VOLTCRAFT VC-17182175 MSL-315 Test lead black 4mm plug 0.64mm socket 1m |
18-4843
|
|
Despatched within 4 working days - 698 in stock
|
5+ £1.39
Price per unit Ex VAT
|
1m |
3A |
MSL-315 schwarz |
Black |
1.7mm² |
|
4mm |
4mm |
|
3A |
|
Test lead |
CAT I |
|
4 mm plug |
|
0.64 mm socket |