VOLTCRAFT VC-16832910 Test Lead 4mm 1m Red 2.5mm² CAT IV 600V 32A

MPN
VC-16832910
Brand
VOLTCRAFT
EAN-13
4064161407333
Order Code
18-4806
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 594 in stock

VOLTCRAFT VC-16832910 is designed as a durable and reliable test lead, ideal for various electrical engineering applications requiring precise measurements and high safety standards. This red test lead, part of the VOLTCRAFT MSB-532 series, measures 1 metre in length and is constructed with a 2.5 mm² conductor, ensuring effective conductivity. It is rated for CAT IV 600 V and 32 A, making it suitable for use in environments with high transient voltages. Engineers typically utilise this test lead in scenarios involving electrical installations and maintenance tasks, where compliance with rigorous safety requirements is paramount.
Cable Length 1m
Nominal Current 32A
Type MSB-532
Colour Red
Cable cross section 2.5mm²
Contact Material Beryllium / copper
Diameter/connectortype 4mm
Jack Diameter 4mm
Nominal current - rounded value 32A
Nominal Voltage 1000V
Plug Features Insulated
Product Type Safety test lead
Temperature Range -10 ~ 50°C
Type A 4 mm safety plug
Type B 4 mm safety plug

Reviews

Be the first to submit a review

Trustpilot