VOLTCRAFT VC-17182155 MSL-310 Test lead Alligator clips Red Black 1 m Pair

MPN
VC-17182155
Brand
VOLTCRAFT
EAN-13
4064161483245
Order Code
18-4839
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 397 in stock

VOLTCRAFT VC-17182155, also known as the MSL-310 test lead set, comprises a pair of high-quality alligator clip test leads, one in red and the other in black, each with a length of 1 metre. These test leads are designed with durable insulation and robust alligator clips, making them well-suited for various electrical testing applications in laboratories, workshops, and field environments. Engineers and technicians often use these leads for tasks such as circuit testing, measurements, and diagnostics, where reliable and secure connections are crucial. Their design ensures compatibility with a wide range of testing equipment, providing a dependable solution for precise and accurate testing procedures.
Cable Length 1m
Nominal Current 10A
Type MSL-310
Colour Red/black
Cable cross section 0.85mm²
Nominal current - rounded value 10A
Product Type Test lead
Reading Category CAT I
Type A Pin
Type B Alligator clips

Reviews

Be the first to submit a review

Trustpilot