VOLTCRAFT VC-17182170 MSL-315 rot Test lead Red 4 mm plug 0.64 mm socket 1m

MPN
VC-17182170
Brand
VOLTCRAFT
EAN-13
4064161483276
Order Code
18-4842
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £1.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 551 in stock

VOLTCRAFT VC-17182170 is a high-quality test lead, designated as the MSL-315 rot model, that features a robust 4 mm plug suitable for secure and reliable electrical testing applications. The test lead is equipped with a 0.64 mm socket, ensuring precise connectivity and minimal resistance, which is essential for accurate electrical measurements. The lead measures 1 metre in length and is finished in a bright red colour for easy identification among other test apparatus. Engineered for use in laboratory, diagnostic, and maintenance environments, it is ideal for connecting measurement instruments to electrical circuits for testing purposes. This product is an essential tool for professionals requiring dependable connectivity during electrical diagnostics and analysis.
Cable Length 1m
Nominal Current 3A
Type MSL-315 rot
Colour Red
Cable cross section 1.7mm²
Diameter/connectortype 4mm
Jack Diameter 4mm
Nominal current - rounded value 3A
Product Type Test lead
Reading Category CAT I
Type A 4 mm plug
Type B 0.64 mm socket

Reviews

Be the first to submit a review

Trustpilot