VOLTCRAFT VC-17182165 MSL-525 Test lead 4 mm safety plug 1.2 m Red/Black Pair

MPN
VC-17182165
Brand
VOLTCRAFT
EAN-13
4064161483269
Order Code
18-4841
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

VOLTCRAFT VC-17182165 offers the MSL-525 test lead set, featuring 4 mm safety plugs, with a length of 1.2 metres. This set includes one red and one black test lead, designed for safe and reliable electrical testing applications. The leads are suitable for use in various engineering contexts, including measuring and testing voltage, current, and resistance in electronic and electrical systems. The robust design of these test leads ensures secure connections and precise measurements, meeting the demanding standards required by electrical engineers and technicians.
Cable Length 1.2m
Nominal Current 3A
Type MSL-525
Colour Red/black
Jack Diameter 4mm
Material PA
Nominal current - rounded value 3A
Product Type Test lead
Reading Category CAT II 300 V
Type A 4 mm safety plug

Reviews

Be the first to submit a review

Trustpilot