VOLTCRAFT VC-16832955 Test lead black 4mm 2.5mm² 1m CAT IV 600V 32A

MPN
VC-16832955
Brand
VOLTCRAFT
EAN-13
4064161407425
Order Code
18-4807
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 672 in stock

VOLTCRAFT VC-16832955 offers a high-quality test lead, designated as the MSB-532, engineered for precision and durability. This test lead features a 4mm diameter connector and a conductor cross-section of 2.5mm², ensuring robust electrical performance. Designed to withstand rigorous testing environments, it is suitable for CAT IV 600V applications and can handle currents up to 32A, making it an ideal choice for complex electrical diagnostics and measurements in both domestic and industrial settings. With a length of 1 metre, the lead provides adequate reach for testing equipment while maintaining safety and efficiency standards. Commonly used by engineers for ensuring the accurate performance of electrical installations and equipment, this test lead supports tasks such as circuit testing, troubleshooting, and maintenance in various engineering applications.
Cable Length 1m
Nominal Current 32A
Type MSB-532
Colour Black
Cable cross section 2.5mm²
Contact Material Beryllium / copper
Diameter/connectortype 4mm
Jack Diameter 4mm
Nominal current - rounded value 32A
Nominal Voltage 1000V
Plug Features Insulated
Product Type Safety test lead
Temperature Range -10 ~50°C
Type A 4 mm safety plug
Type B 4 mm safety plug

Reviews

Be the first to submit a review

Trustpilot