VOLTCRAFT VC-17182175 MSL-315 Test lead black 4mm plug 0.64mm socket 1m

MPN
VC-17182175
Brand
VOLTCRAFT
EAN-13
4064161483283
Order Code
18-4843
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £1.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 698 in stock

VOLTCRAFT VC-17182175 is a high-quality test lead model MSL-315 schwarz designed for precise electrical and electronic testing applications. This test lead features a 4 mm plug and a 0.64 mm socket, facilitating reliable and efficient connectivity for measurement devices. With a length of 1 metre, the test lead allows flexibility and ease of use in various testing environments. Typically used in laboratory settings, engineering workshops, and field diagnostics, this test lead is essential for professionals requiring accurate voltage, current, or signal measurements. Its robust construction ensures durability, making it suitable for various technical tasks where dependable signal transfer is critical.
Cable Length 1m
Nominal Current 3A
Type MSL-315 schwarz
Colour Black
Cable cross section 1.7mm²
Diameter/connectortype 4mm
Jack Diameter 4mm
Nominal current - rounded value 3A
Product Type Test lead
Reading Category CAT I
Type A 4 mm plug
Type B 0.64 mm socket

Reviews

Be the first to submit a review

Trustpilot