VOLTCRAFT VC-17182160 MSL-528 Test lead 4 mm safety plug 1.2 m Red Black

MPN
VC-17182160
Brand
VOLTCRAFT
EAN-13
4064161483252
Order Code
18-4840
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockFurther 232 despatched in 4 working days

VOLTCRAFT VC-17182160 MSL-528 is a test lead set featuring 4 mm safety plugs designed for secure electrical measurement and testing applications. This pair of test leads, one red and one black, has a length of 1.2 metres, providing adequate reach for various engineering tasks. The leads are insulated for safety and come with flexible cable construction, ensuring reliable performance under repeated bending and movement. Commonly used in electrical and electronic engineering environments, the VOLTCRAFT MSL-528 test leads are suitable for multimeters and other measurement instruments requiring precise connectivity with test points. This makes them an essential tool in tasks such as circuit testing, fault diagnosis, and routine electrical inspections.
Cable Length 1.2m
Nominal Current 3A
Type MSL-528
Colour Red/black
Cable cross section 0,85mm²
Jack Diameter 4mm
Material PA
Nominal current - rounded value 3A
Nominal Voltage 300V
Product Type Test lead
Reading Category CAT II 300 V
Type A 4 mm safety plug

Reviews

Be the first to submit a review

Trustpilot