VOLTCRAFT VC-16832960 Test lead Red 4mm 2m CAT IV 600V 32A 2.5mm²

MPN
VC-16832960
Brand
VOLTCRAFT
EAN-13
4064161407432
Order Code
18-4808
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £6.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 510 in stock

VOLTCRAFT VC-16832960 is a high-quality test lead designed for demanding electrical testing applications. The MSB-532 model features a durable 2-metre red lead with a 4 mm diameter, constructed from 2.5 mm² wire, capable of withstanding currents up to 32 A and voltages up to 600 V under CAT IV conditions. This makes it suitable for use in high-energy environments such as industrial electrical systems, power utilities, and electrical maintenance, where precise and safe measurements are crucial. The lead's robust construction ensures reliable performance, making it an essential tool for engineers and technicians who require accurate test results in their work.
Cable Length 2m
Nominal Current 32A
Type MSB-532
Colour Red
Cable cross section 2.5mm²
Contact Material Beryllium / copper
Diameter/connectortype 4mm
Nominal current - rounded value 32A
Plug Features Insulated
Product Type Safety test lead
Temperature Range -10 ~ 50°C
Type A 4 mm safety plug
Type B 4 mm safety plug

Reviews

Be the first to submit a review

Trustpilot