VOLTCRAFT VC-16832965 Test lead 4mm 2m Black 2.5mm² CAT IV 600V 32A

MPN
VC-16832965
Brand
VOLTCRAFT
EAN-13
4064161407449
Order Code
18-4809
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £6.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 447 in stock

VOLTCRAFT VC-16832965 is a robust test lead designed for reliable electrical testing and measurement applications. This test lead, also known by its alternate description VOLTCRAFT MSB-532, features a durable 4 mm connector and extends to a length of 2 metres, allowing ample reach for bench testing scenarios. It supports a conductor cross-section of 2.5 mm², ensuring efficient current flow up to a rated 32 amps, and is classified under CAT IV 600V, making it suitable for use in high-voltage environments where transient overvoltages may occur. Engineers frequently employ this test lead in various applications ranging from diagnostics in industrial automation systems to routine maintenance of electrical installations, owing to its high safety standards and flexibility. The black insulation provides excellent durability and resistance against mechanical stress and environmental influences, ensuring long-term performance and safety.
Cable Length 2m
Nominal Current 32A
Type MSB-532
Colour Black
Cable cross section 2.5mm²
Contact Material Beryllium / copper
Diameter/connectortype 4mm
Nominal current - rounded value 32A
Plug Features Insulated
Product Type Safety test lead
Temperature Range -10 ~ 50°C
Type A 4 mm safety plug
Type B 4 mm safety plug

Reviews

Be the first to submit a review

Trustpilot