Vogt 3734 Butt Joint Insulated Yellow 0.104-0.50 mm² Connectors |
13-3818
|
|
Despatched within 4 working days - 4,693 in stock
|
20+ £0.238
Price per unit Ex VAT
|
0.104mm² |
PA |
Yellow |
1.3mm |
Sleeve: Tinned electrolytic copper (E-CU) |
22 |
2mm |
20mm |
UL-No. E235797 |
|
0.4mm |
|
Butt joint |
Cathode copper, tin plated |
Vogt 3734h Butt Joint Heatshrink 0.305-0.50 mm² Insulated Yellow |
13-3819
|
|
Despatched within 4 working days - 268 in stock
|
20+ £0.376
Price per unit Ex VAT
|
0.305mm² |
HDPE |
Yellow |
1.3mm |
Tinplated electrolytic copper |
22 |
3.8mm |
28.5mm |
|
+150°C |
0.4mm |
-10 - +105°C |
Butt joint |
Cathode copper, tin plated |
Vogt 3735h Butt Joint Heatshrink 0.705-1mm² Insulated Red Coated 1 piece |
13-3820
|
|
Despatched within 4 working days - 411 in stock
|
10+ £0.415
Price per unit Ex VAT
|
0.705mm² |
HDPE |
Red |
1.7mm |
Tinplated electrolytic copper |
18 |
4.5mm |
36mm |
|
+150°C |
0.8mm |
-10 - +105°C |
Butt joint |
Cathode copper, tin plated |
Vogt Connection Technology 3735P Butt Joint 0.50-1 mm² Insulated Red 1 piece |
13-3821
|
|
Despatched within 4 working days - 7,989 in stock
|
25+ £0.198
Price per unit Ex VAT
|
0.50mm² |
PVC |
Red |
1.7mm |
Sleeve: Tinned electrolytic copper (E-CU) |
18 |
4mm |
25mm |
UL-No. E235797 |
|
0.8mm |
|
Butt joint |
Cathode copper, tin plated |
Vogt 3736h Butt Joint Heatshrink 1.50-2.50mm² Insulated Blue 1 piece |
13-3822
|
|
Despatched within 4 working days - 213 in stock
|
10+ £0.455
Price per unit Ex VAT
|
1.50mm² |
HDPE |
Blue |
2.3mm |
Tinplated electrolytic copper |
14 |
5.3mm |
36mm |
|
+150°C |
0.8mm |
-10 - +105°C |
Butt joint |
Cathode copper, tin plated |
Vogt Connection Technology 3736P Butt Joint 1.50-2.50mm² Blue Insulated |
13-3823
|
|
Despatched within 4 working days - 968 in stock
|
25+ £0.178
Price per unit Ex VAT
|
1.50mm² |
PVC |
Blue |
2.3mm |
Sleeve: Tinned electrolytic copper (E-CU) |
14 |
4.5mm |
25mm |
UL-No. E235797 |
|
0.8mm |
|
Butt joint |
Cathode copper, tin plated |
Vogt 3737h Butt Joint Heatshrink 4-6mm² Insulated Yellow Adhesive Coated |
13-3824
|
|
Despatched within 4 working days - 87 in stock
|
10+ £0.692
Price per unit Ex VAT
|
4mm² |
HDPE |
Yellow |
3.4mm |
Tinplated electrolytic copper |
10 |
6.5mm |
41mm |
|
+150°C |
1mm |
-10 - +105°C |
Butt joint |
Cathode copper, tin plated |
Vogt Connection Technology 3737P Butt Joint 4-6 mm² Insulated Yellow 1 piece |
13-3825
|
|
Despatched within 4 working days - 569 in stock
|
20+ £0.294
Price per unit Ex VAT
|
4mm² |
PVC |
Yellow |
3.4mm |
Sleeve: Tinned electrolytic copper (E-CU) |
10 |
6.3mm |
26mm |
UL-No. E235797 |
|
1mm |
|
Butt joint |
Cathode copper, tin plated |