Vogt 3736h Butt Joint Heatshrink 1.50-2.50mm² Insulated Blue 1 piece

Image Representative of Range

Vogt 3736h Butt Joint Heatshrink 1.50-2.50mm² Insulated Blue 1 piece

MPN
3736h
EAN-13
2050001111265
Order Code
13-3822
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.455
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 808 in stock

The Vogt Verbindungstechnik butt joint, model 3736h, is an insulated crimp connector in blue, designed for wire sizes between 1.50 mm² and 2.50 mm². It features heat shrink for enhanced insulation and secure connections. Ideal for automotive and electrical applications, it ensures reliable joining of wires.
Type Butt joint
Max Wire Size 1.50mm²
Insulation HDPE
Colour Blue
Contact Material Cathode copper, tin plated
Inside Diameter 2.3mm
Material (details) Tinplated electrolytic copper
Maximum Wire Size AWG 14
Outside Diameter 5.3mm
Overall Length 36mm
Shrink Temperature +150°C
Temperature Range -10 - +105°C
Wall thickness (details) 0.8mm

Reviews

Be the first to submit a review

Trustpilot