Vogt 3737h Butt Joint Heatshrink 4-6mm² Insulated Yellow Adhesive Coated

Image Representative of Range

Vogt 3737h Butt Joint Heatshrink 4-6mm² Insulated Yellow Adhesive Coated

MPN
3737h
EAN-13
2050001111272
Order Code
13-3824
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.692
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 190 in stock

Vogt Verbindungstechnik manufactures the 3737h butt joint, an insulated yellow crimp connector designed for wire sizes of 4 mm² to 6 mm². This product features a heatshrink for added protection and durability. It is typically used in electrical applications where a reliable and secure wire connection is required.
Type Butt joint
Max Wire Size 4mm²
Insulation HDPE
Colour Yellow
Contact Material Cathode copper, tin plated
Inside Diameter 3.4mm
Material (details) Tinplated electrolytic copper
Maximum Wire Size AWG 10
Outside Diameter 6.5mm
Overall Length 41mm
Shrink Temperature +150°C
Temperature Range -10 - +105°C
Wall thickness (details) 1mm

Reviews

Be the first to submit a review

Trustpilot