Vogt 3735h Butt Joint Heatshrink 0.705-1mm² Insulated Red Coated 1 piece

Image Representative of Range

Vogt 3735h Butt Joint Heatshrink 0.705-1mm² Insulated Red Coated 1 piece

MPN
3735h
EAN-13
2050001111258
Order Code
13-3820
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.415
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 361 in stock

The Vogt Verbindungstechnik 3735h is a red insulated butt joint with heatshrink, suitable for wire sizes from 0.705 mm² to 1 mm². This crimp connector ensures secure electrical connections and provides protection from environmental factors, thanks to its additional heatshrink feature. It is typically used in electrical and automotive applications where reliable, insulated terminations are necessary.
Type Butt joint
Max Wire Size 0.705mm²
Insulation HDPE
Colour Red
Contact Material Cathode copper, tin plated
Inside Diameter 1.7mm
Material (details) Tinplated electrolytic copper
Maximum Wire Size AWG 18
Outside Diameter 4.5mm
Overall Length 36mm
Shrink Temperature +150°C
Temperature Range -10 - +105°C
Wall thickness (details) 0.8mm

Reviews

Be the first to submit a review

Trustpilot