Vogt Connection Technology 3736P Butt Joint 1.50-2.50mm² Blue Insulated

MPN
3736P
EAN-13
2050000242632
Order Code
13-3823
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
25+ £0.178
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,038 in stock

Vogt Verbindungstechnik's 3736P is an insulated blue butt joint connector designed for cables ranging from 1.50 mm² to 2.50 mm². This crimp connector is ideal for secure electrical connections in various wiring applications. It is typically used in automotive, industrial, and domestic electrical systems for effective cable joining.
Type Butt joint
Max Wire Size 1.50mm²
Insulation PVC
Colour Blue
Contact Material Cathode copper, tin plated
Inside Diameter 2.3mm
Material (details) Sleeve: Tinned electrolytic copper (E-CU)
Maximum Wire Size AWG 14
Outside Diameter 4.5mm
Overall Length 25mm
Standards UL-No. E235797
Wall thickness (details) 0.8mm

Reviews

Be the first to submit a review

Trustpilot