Vogt Connection Technology 3735P Butt Joint 0.50-1 mm² Insulated Red 1 piece

MPN
3735P
EAN-13
2050000241901
Order Code
13-3821
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
25+ £0.198
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8,042 in stock

Manufactured by Vogt Verbindungstechnik, the 3735P butt joint connector is insulated and suitable for wire sizes ranging from 0.50 mm² to 1 mm². Its red PVC insulation enhances durability and visibility, making it ideal for secure electrical connections. Commonly used in automotive and electronic applications, this connector ensures reliable crimp connections.
Type Butt joint
Max Wire Size 0.50mm²
Insulation PVC
Colour Red
Contact Material Cathode copper, tin plated
Inside Diameter 1.7mm
Material (details) Sleeve: Tinned electrolytic copper (E-CU)
Maximum Wire Size AWG 18
Outside Diameter 4mm
Overall Length 25mm
Standards UL-No. E235797
Wall thickness (details) 0.8mm

Reviews

Be the first to submit a review

Trustpilot