Vogt Connection Technology 3737P Butt Joint 4-6 mm² Insulated Yellow 1 piece

MPN
3737P
EAN-13
2050000242717
Order Code
13-3825
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
20+ £0.294
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,179 in stock

The Vogt Verbindungstechnik 3737P is an insulated yellow butt joint connector suitable for 4 mm² and 6 mm² cables. This crimp connector ensures secure electrical connections and is ideal for wiring applications where a reliable and insulated connection is required. It is commonly used in electrical installations and automotive wiring systems.
Type Butt joint
Max Wire Size 4mm²
Insulation PVC
Colour Yellow
Contact Material Cathode copper, tin plated
Inside Diameter 3.4mm
Material (details) Sleeve: Tinned electrolytic copper (E-CU)
Maximum Wire Size AWG 10
Outside Diameter 6.3mm
Overall Length 26mm
Standards UL-No. E235797
Wall thickness (details) 1mm

Reviews

Be the first to submit a review

Trustpilot