Vogt 3734 Butt Joint Insulated Yellow 0.104-0.50 mm² Connectors

Image Representative of Range

Vogt 3734 Butt Joint Insulated Yellow 0.104-0.50 mm² Connectors

MPN
3734
EAN-13
2050000241994
Order Code
13-3818
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
20+ £0.238
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,733 in stock

Vogt Verbindungstechnik manufactures the 3734 butt joint connector, which is insulated in yellow and accommodates wire sizes from 0.104 mm² to 0.50 mm². This crimp connector is used for secure electrical connections in various applications. It is particularly useful in electronics and electrical systems requiring reliable wire joins.
Type Butt joint
Max Wire Size 0.104mm²
Insulation PA
Colour Yellow
Contact Material Cathode copper, tin plated
Inside Diameter 1.3mm
Material (details) Sleeve: Tinned electrolytic copper (E-CU)
Maximum Wire Size AWG 22
Outside Diameter 2mm
Overall Length 20mm
Standards UL-No. E235797
Wall thickness (details) 0.4mm

Reviews

Be the first to submit a review

Trustpilot