Vogt 3734h Butt Joint Heatshrink 0.305-0.50 mm² Insulated Yellow

Image Representative of Range

Vogt 3734h Butt Joint Heatshrink 0.305-0.50 mm² Insulated Yellow

MPN
3734h
EAN-13
2050001111241
Order Code
13-3819
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
20+ £0.376
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 235 in stock

The Vogt Verbindungstechnik 3734h Butt Joint is an insulated, yellow connector featuring a heatshrink and supports wire sizes from 0.305 mm² to 0.50 mm². Designed for creating secure electrical connections, it ensures reliable insulation and protection in wiring applications. Ideal for automotive, marine, and general electrical repairs, this crimp connector provides durability and ease of use.
Type Butt joint
Max Wire Size 0.305mm²
Insulation HDPE
Colour Yellow
Contact Material Cathode copper, tin plated
Inside Diameter 1.3mm
Material (details) Tinplated electrolytic copper
Maximum Wire Size AWG 22
Outside Diameter 3.8mm
Overall Length 28.5mm
Shrink Temperature +150°C
Temperature Range -10 - +105°C
Wall thickness (details) 0.4mm

Reviews

Be the first to submit a review

Trustpilot